Part Details for AD2702SD/883B by Analog Devices Inc
Overview of AD2702SD/883B by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Price & Stock for AD2702SD/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,VOLT REFERENCE,FIXED,+/-10V,HYBRID,DIP,14PIN,METAL | 4 |
|
$165.0000 | Buy Now |
|
Quest Components | IC,VOLT REFERENCE,FIXED,+/-10V,HYBRID,DIP,14PIN,METAL | 1 |
|
$654.6743 / $673.9294 | Buy Now |
|
Rochester Electronics | AD2702 - Precision 10V Reference Series RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3 |
|
$489.0100 / $575.3100 | Buy Now |
Part Details for AD2702SD/883B
AD2702SD/883B CAD Models
AD2702SD/883B Part Data Attributes
|
AD2702SD/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD2702SD/883B
Analog Devices Inc
± 10 Volt Precision Reference Series
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, BOTTOM BRAZED, CERAMIC, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | DH-14-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e4 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 10.005 V | |
Output Voltage-Min | 9.995 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temp Coef of Voltage-Max | 5 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | Gold (Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.1% |
Alternate Parts for AD2702SD/883B
This table gives cross-reference parts and alternative options found for AD2702SD/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD2702SD/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HS2702UD/883 | API Technologies Corp EIS (RETIRED) | Check for Price | Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | AD2702SD/883B vs HS2702UD/883 |
HS2702LD | API Technologies Corp EIS (RETIRED) | Check for Price | Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | AD2702SD/883B vs HS2702LD |
8503004YX | Analog Devices Inc | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, DIP14, DIP-14, Voltage Reference | AD2702SD/883B vs 8503004YX |
8503004YC | Analog Devices Inc | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, DIP14, DIP-14, Voltage Reference | AD2702SD/883B vs 8503004YC |
8503004CA | Sipex Corporation | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, Hybrid, CDIP14, CERAMIC, DIP-14 | AD2702SD/883B vs 8503004CA |