Part Details for AD2701JD by Analog Devices Inc
Overview of AD2701JD by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD2701JD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD2701JD-ND
|
DigiKey | PRECISION 10V REFERENCE SERIES Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
38 In Stock |
|
$95.5200 | Buy Now |
|
Quest Components | 3 |
|
$158.2715 / $175.8572 | Buy Now | |
|
Quest Components | 2 |
|
$124.5944 / $131.1520 | Buy Now | |
|
Quest Components | 1 |
|
$131.1520 | Buy Now | |
|
Rochester Electronics | AD2701 - Precision 10V Reference Series ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 38 |
|
$81.9800 / $96.4500 | Buy Now |
Part Details for AD2701JD
AD2701JD CAD Models
AD2701JD Part Data Attributes
|
AD2701JD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD2701JD
Analog Devices Inc
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, -10 V, CDIP14, BOTTOM BRAZED, CERAMIC, DIP-14, Voltage Reference
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-CDIP-T14 | |
Length | 20.065 mm | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | -10.005 V | |
Output Voltage-Min | -9.995 V | |
Output Voltage-Nom | -10 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 14 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 13 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.11% | |
Width | 7.62 mm |
Alternate Parts for AD2701JD
This table gives cross-reference parts and alternative options found for AD2701JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD2701JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8503006CC | Three Terminal Voltage Reference, 1 Output, -10V, Trim/Adjustable, Hybrid, CDIP14, CERAMIC, DIP-14 | Sipex Corporation | AD2701JD vs 8503006CC |
HS2701UD/883 | Three Terminal Voltage Reference, 1 Output, -10V, Trim/Adjustable, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | API Technologies Corp EIS (RETIRED) | AD2701JD vs HS2701UD/883 |
8503005YA | Three Terminal Voltage Reference, 1 Output, -10V, Trim/Adjustable, Hybrid, DIP-14 | Sipex Corporation | AD2701JD vs 8503005YA |
HS2701SD/883 | Three Terminal Voltage Reference, 1 Output, -10V, Trim/Adjustable, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Spectrum Control | AD2701JD vs HS2701SD/883 |
AD2701LD | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, -10 V, CDIP14, BOTTOM BRAZED, CERAMIC, DIP-14, Voltage Reference | Analog Devices Inc | AD2701JD vs AD2701LD |
8503006YA | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, -10 V, DIP14, DIP-14, Voltage Reference | Analog Devices Inc | AD2701JD vs 8503006YA |
HS2701UD/883 | Three Terminal Voltage Reference, 1 Output, -10V, Trim/Adjustable, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Spectrum Microwave | AD2701JD vs HS2701UD/883 |
8503005CC | Three Terminal Voltage Reference, 1 Output, -10V, Trim/Adjustable, Hybrid, CDIP14, CERAMIC, DIP-14 | Sipex Corporation | AD2701JD vs 8503005CC |
8503005YA | Three Terminal Voltage Reference, 1 Output, -10V, Trim/Adjustable, Hybrid, DIP-14 | Spectrum Control | AD2701JD vs 8503005YA |
HS2701LD | Three Terminal Voltage Reference, 1 Output, -10V, Trim/Adjustable, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Spectrum Microwave | AD2701JD vs HS2701LD |