Part Details for AD2700JD by Analog Devices Inc
Overview of AD2700JD by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD2700JD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD2700JD-ND
|
DigiKey | PRECISION 10V REFERENCE SERIES Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
146 In Stock |
|
$52.8700 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 10V, 14 Pin, Ceramic, DIP | 34 |
|
$40.8420 / $44.2455 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 10V, 14 Pin, Ceramic, DIP | 6 |
|
$73.8971 / $77.7864 | Buy Now |
|
Rochester Electronics | AD2700 - Precision 10V Reference Series ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 146 |
|
$45.3800 / $53.3900 | Buy Now |
|
ComSIT USA | PRECISION 10V REFERENCE SERIES Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, Hybrid, CDIP14 RoHS: Not Compliant | Europe - 43 |
|
RFQ |
Part Details for AD2700JD
AD2700JD CAD Models
AD2700JD Part Data Attributes:
|
AD2700JD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD2700JD
Analog Devices Inc
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, CDIP14, BOTTOM BRAZED, CERAMIC, DIP-14, Voltage Reference
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 20.065 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 10.005 V | |
Output Voltage-Min | 9.995 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 14 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.11% | |
Width | 7.62 mm |
Alternate Parts for AD2700JD
This table gives cross-reference parts and alternative options found for AD2700JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD2700JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8503002YX | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, DIP-14 | Sipex Corporation | AD2700JD vs 8503002YX |
8503001YA | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, Hybrid, DIP-14 | Exar Corporation | AD2700JD vs 8503001YA |
8503002YA | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, Hybrid, DIP-14 | API Technologies Corp | AD2700JD vs 8503002YA |
8503001YA | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, Hybrid, DIP-14 | Sipex Corporation | AD2700JD vs 8503001YA |
8503002YA | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, DIP14, DIP-14, Voltage Reference | Analog Devices Inc | AD2700JD vs 8503002YA |
8503002YC | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, Hybrid, DIP-14 | Sipex Corporation | AD2700JD vs 8503002YC |
AD2700U/883B | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, CDIP14, HERMETIC SEALED, BOTTOM BRAZED, CERAMIC, DIP-14, Voltage Reference | Analog Devices Inc | AD2700JD vs AD2700U/883B |
8503001YC | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, Hybrid, DIP-14 | Sipex Corporation | AD2700JD vs 8503001YC |