Part Details for AD260AND-1 by Analog Devices Inc
Overview of AD260AND-1 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for AD260AND-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD260 - High Speed, Logic Isolator with Power Transformer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 496 |
|
$51.4300 / $60.5100 | Buy Now |
Part Details for AD260AND-1
AD260AND-1 CAD Models
AD260AND-1 Part Data Attributes
|
AD260AND-1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD260AND-1
Analog Devices Inc
SPECIALTY INTERFACE CIRCUIT, PQIP22, STAGGERED, PLASTIC, DIP-22
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QIP | |
Package Description | DIP-22 | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PQIP-T22 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.75 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.75 V | |
Supply Voltage1-Min | 4 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |