Part Details for AD260AND-0 by Rochester Electronics LLC
Overview of AD260AND-0 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD260AND-0
AD260AND-0 CAD Models
AD260AND-0 Part Data Attributes
|
AD260AND-0
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD260AND-0
Rochester Electronics LLC
SPECIALTY INTERFACE CIRCUIT, PQIP22, STAGGERED, PLASTIC, DIP-22
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QIP | |
Package Description | QIP, | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PQIP-T22 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Max | 5.75 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.75 V | |
Supply Voltage1-Min | 4 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AD260AND-0
This table gives cross-reference parts and alternative options found for AD260AND-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD260AND-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD260AND-0 | SPECIALTY INTERFACE CIRCUIT, PQIP22, STAGGERED, PLASTIC, DIP-22 | Analog Devices Inc | AD260AND-0 vs AD260AND-0 |