-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A2B master/slave 4xPDM XCVR w I2S/TDM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6209
|
Newark | Audio Bus Transceiver Ic, Lfcsp-32, Ic Function:Audio Bus Transceiver, Supply Voltage Min:3V, Supply Voltage Max:3.63V, Ic Package Type:Lfcsp, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Analog Devices AD2428WCCSZ-RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.7500 / $11.1200 | Buy Now |
DISTI #
505-AD2428WCCSZ-RLCT-ND
|
DigiKey | AUDIO A2B TRANSCEIVR 1CH 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2960 In Stock |
|
$5.0879 / $9.6900 | Buy Now |
DISTI #
584-AD2428WCCSZ-RL
|
Mouser Electronics | Audio Transmitters, Receivers, Transceivers A2B master/slave 4xPDM XCVR w I2S/TDM RoHS: Compliant | 7561 |
|
$5.1900 / $9.6900 | Buy Now |
DISTI #
AD2428WCCSZ-RL
|
Richardson RFPD | TRANSMITTERS - AUDIO PRODUCTS RoHS: Compliant Min Qty: 5000 | 0 |
|
$5.2700 | Buy Now |
|
Chip1Cloud | AUDIO A2B TRANSCEIVR 1CH 32LFCSP | 1690 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | transceiver LFCSP-32-SS(5x5) Audio Interface ICs ROHS | 995 |
|
$3.2360 / $4.7625 | Buy Now |
DISTI #
4019437RL
|
element14 Asia-Pacific | AUDIO BUS TRANSCEIVER IC, LFCSP-32 RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$5.4820 / $9.2426 | Buy Now |
DISTI #
4019437
|
element14 Asia-Pacific | AUDIO BUS TRANSCEIVER IC, LFCSP-32 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$5.4820 / $10.2401 | Buy Now |
DISTI #
4141099RL
|
element14 Asia-Pacific | AUDIO BUS TRANSCEIVER, LFCSP-32 RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$5.9180 / $8.7033 | Buy Now |
DISTI #
4141099
|
element14 Asia-Pacific | AUDIO BUS TRANSCEIVER, LFCSP-32 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$5.9180 / $9.9150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD2428WCCSZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD2428WCCSZ-RL
Analog Devices Inc
A2B master/slave 4xPDM XCVR w I2S/TDM
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CS-32-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-10-15 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Low Current-Max | 0.0015 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Receiver Number of Bits | 1 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Technology | DMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |