-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A2B master/slave 4xPDM XCVR w I2S/TDM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6207
|
Newark | Audio Bus Transceiver Ic, Lfcsp-32, Ic Function:Audio Bus Transceiver, Supply Voltage Min:3V, Supply Voltage Max:3.63V, Ic Package Type:Lfcsp, No. Of Pins:32Pins, Operating Temperature Min:0°C, Operating Temperature Max:105°C Rohs Compliant: Yes |Analog Devices AD2428KCPZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 53 |
|
$5.8200 / $6.6800 | Buy Now |
DISTI #
505-AD2428KCPZ-ND
|
DigiKey | AUDIO A2B TRANSCEIVR 1CH 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
137 In Stock |
|
$4.6295 / $10.4400 | Buy Now |
DISTI #
584-AD2428KCPZ
|
Mouser Electronics | Audio Transmitters, Receivers, Transceivers 2023 RoHS: Compliant | 662 |
|
$4.5700 / $10.2200 | Buy Now |
DISTI #
V36:1790_23865271
|
Arrow Electronics | Transceiver 2TX 2RX 400Kbps 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 137 Package Multiple: 137 Lead time: 10 Weeks Date Code: 2244 | Americas - 127 |
|
$4.2500 / $4.5510 | Buy Now |
DISTI #
V99:2348_23865271
|
Arrow Electronics | Transceiver 2TX 2RX 400Kbps 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2234 | Americas - 112 |
|
$3.3410 / $4.6818 | Buy Now |
DISTI #
E54:1762_13841781
|
Arrow Electronics | Transceiver 2TX 2RX 400Kbps 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 88 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2235 | Europe - 88 |
|
$2.1230 / $2.1350 | Buy Now |
|
Analog Devices Inc | 2023 Package Multiple: 1 | 11952 |
|
$3.6400 / $10.4400 | Buy Now |
DISTI #
65246686
|
Verical | Transceiver 2TX 2RX 400Kbps 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 137 Package Multiple: 137 | Americas - 11919 |
|
$4.2500 | Buy Now |
DISTI #
70373026
|
Verical | Transceiver 2TX 2RX 400Kbps 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 127 Package Multiple: 127 Date Code: 2244 | Americas - 127 |
|
$4.2500 | Buy Now |
DISTI #
63497062
|
Verical | Transceiver 2TX 2RX 400Kbps 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2234 | Americas - 112 |
|
$3.3410 / $3.3550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD2428KCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD2428KCPZ
Analog Devices Inc
A2B master/slave 4xPDM XCVR w I2S/TDM
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-01-16 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | I2C | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Functions | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 0.21 V | |
Output Characteristics | OPEN-DRAIN | |
Output Low Current-Max | 0.001 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Technology | DMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |