Part Details for AD2426WCCSZ by Analog Devices Inc
Results Overview of AD2426WCCSZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD2426WCCSZ Information
AD2426WCCSZ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for AD2426WCCSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD2426WCCSZ-ND
|
DigiKey | AUDIO A2B TRANSCEIVR 1CH 32LFCSP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
17 In Stock |
|
$5.4640 / $8.1500 | Buy Now |
DISTI #
584-AD2426WCCSZ
|
Mouser Electronics | Audio Transmitters, Receivers, Transceivers A2B last-in-line slave 4xPDM XCVR RoHS: Compliant | 763 |
|
$3.7900 / $8.1500 | Buy Now |
|
Analog Devices Inc | A2B last-in-line slave 4xPDM X Package Multiple: 1 | 1625 |
|
$2.7800 / $8.1500 | Buy Now |
DISTI #
AD2426WCCSZ
|
Richardson RFPD | INTERFACE - AUDIO/VIDEO RoHS: Compliant Min Qty: 179 | 0 |
|
$3.6300 / $3.7800 | Buy Now |
|
Vyrian | Interface ICs | 1181 |
|
RFQ |
Part Details for AD2426WCCSZ
AD2426WCCSZ CAD Models
AD2426WCCSZ Part Data Attributes
|
AD2426WCCSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD2426WCCSZ
Analog Devices Inc
A2B last-in-line slave 4xPDM XCVR
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CS-32-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-10-15 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Low Current-Max | 0.0015 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Receiver Number of Bits | 1 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Technology | DMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |