Part Details for AD238JN by Rochester Electronics LLC
Overview of AD238JN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD238JN
AD238JN CAD Models
AD238JN Part Data Attributes
|
AD238JN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD238JN
Rochester Electronics LLC
Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-C; V.28 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.165 mm | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Receiver Number of Bits | 4 | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.535 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD238JN
This table gives cross-reference parts and alternative options found for AD238JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD238JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX207CDWG4 | TRIPLE LINE TRANSCEIVER, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | AD238JN vs MAX207CDWG4 |
AD8324JRQ-REEL7 | LINE DRIVER, PDSO20, MO-137AD, QSOP-20 | Analog Devices Inc | AD238JN vs AD8324JRQ-REEL7 |
ADM208EARU | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, MO-153AD, TSSOP-24 | Rochester Electronics LLC | AD238JN vs ADM208EARU |
SN75189ANSLE-00 | LINE RECEIVER, PDSO14 | Texas Instruments | AD238JN vs SN75189ANSLE-00 |
SP207ECP-L | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Sipex Corporation | AD238JN vs SP207ECP-L |
ST207ECDR | TRIPLE LINE TRANSCEIVER, PDSO24, SO-24 | STMicroelectronics | AD238JN vs ST207ECDR |
SN75189AD-00 | LINE RECEIVER, PDSO14 | Texas Instruments | AD238JN vs SN75189AD-00 |
MAX208ECNG | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | Maxim Integrated Products | AD238JN vs MAX208ECNG |
HIN236ACP | LINE TRANSCEIVER, PDIP24, PLASTIC, DIP-24 | Intersil Corporation | AD238JN vs HIN236ACP |
HIN208EIA | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, | Harris Semiconductor | AD238JN vs HIN208EIA |