Part Details for AD232JR by Analog Devices Inc
Results Overview of AD232JR by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD232JR Information
AD232JR by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for AD232JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD232JR-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 216 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
23026 In Stock |
|
$1.3900 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 20 |
|
$2.1294 / $3.2760 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, 2 FUNC, 2 DRIVER, 2 RCVR, CMOS, PDSO16 | 16 |
|
$2.1938 / $4.3875 | Buy Now |
|
Rochester Electronics | RS-232 DRIVER/RECEIVER, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 23026 |
|
$1.0700 / $1.3400 | Buy Now |
|
ComSIT USA | CMOS RS-232 Driver/Receiver Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
Part Details for AD232JR
AD232JR CAD Models
AD232JR Part Data Attributes
|
AD232JR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD232JR
Analog Devices Inc
IC LINE TRANSCEIVER, PDSO16, SOIC-16, Line Driver or Receiver
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.0002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-C; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD232JR
This table gives cross-reference parts and alternative options found for AD232JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD232JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX232ACWE-T | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SOP-16 | AD232JR vs MAX232ACWE-T |
AD232AR | Analog Devices Inc | Check for Price | IC LINE TRANSCEIVER, PDSO16, SOIC-16, Line Driver or Receiver | AD232JR vs AD232AR |
MAX243EWE+ | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, ROHS COMPLIANT, SOP-16 | AD232JR vs MAX243EWE+ |
MAX243CWE+T | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, ROHS COMPLIANT, SOP-16 | AD232JR vs MAX243CWE+T |
MAX243CWE | Rochester Electronics LLC | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, SOP-16 | AD232JR vs MAX243CWE |
MAX243CWE+ | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, ROHS COMPLIANT, SOP-16 | AD232JR vs MAX243CWE+ |
MAX243EWE-T | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SOP-16 | AD232JR vs MAX243EWE-T |
MAX232ACWE+T | Analog Devices Inc | Check for Price | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | AD232JR vs MAX232ACWE+T |
AD232JR Frequently Asked Questions (FAQ)
-
The AD232JR is a high-speed device, and proper layout and routing are crucial to minimize noise and ensure optimal performance. It is recommended to follow the guidelines provided in the Analog Devices application note AN-0971, which provides detailed information on PCB layout, routing, and grounding techniques for high-speed converters like the AD232JR.
-
The AD232JR requires a high-quality clock signal to operate correctly. It is recommended to use a low-jitter clock source, such as a crystal oscillator or a high-quality clock generator. The clock signal should be routed close to the AD232JR and should have a 50Ω impedance to minimize reflections. Additionally, the clock signal should be decoupled from the power supply using a 10nF capacitor to reduce noise.
-
The AD232JR requires a well-decoupled power supply to operate correctly. It is recommended to use a multi-point decoupling scheme, with 10uF and 100nF capacitors in parallel, placed close to the device. Additionally, a 10Ω resistor can be added in series with the power supply to reduce noise and ringing.
-
The AD232JR can be interfaced with a microcontroller or FPGA using a parallel or serial interface. The recommended interface protocol is the SPI (Serial Peripheral Interface) protocol, which is a standard interface protocol for many microcontrollers and FPGAs. The AD232JR also supports other interface protocols, such as QSPI and DDR, depending on the specific application requirements.
-
The AD232JR is a high-power device that requires proper thermal management to ensure reliable operation over temperature. It is recommended to use a heat sink or a thermal pad to dissipate heat away from the device. The device should be operated within the recommended temperature range of -40°C to 85°C, and the junction temperature should be kept below 150°C to ensure reliable operation.