Part Details for AD230JR by Analog Devices Inc
Overview of AD230JR by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD230JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD230JR-ND
|
DigiKey | IC DRIVER 5/0 20SOIC Min Qty: 155 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1928 In Stock |
|
$1.9400 | Buy Now |
|
Quest Components | 592 |
|
$1.4190 / $3.4400 | Buy Now | |
|
Rochester Electronics | AD230 - +5V Power CMOS RS-232 Driver/Receiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1928 |
|
$1.6700 / $1.9700 | Buy Now |
Part Details for AD230JR
AD230JR CAD Models
AD230JR Part Data Attributes
|
AD230JR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD230JR
Analog Devices Inc
IC 5 LINE DRIVER, PDSO20, SOIC-20, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-C; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Number of Functions | 5 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD230JR
This table gives cross-reference parts and alternative options found for AD230JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD230JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP230AET/TR | Line Driver, 5 Func, 5 Driver, CMOS, PDSO20, WSOIC-20 | Sipex Corporation | AD230JR vs SP230AET/TR |
MAX200EWP+T | Line Transceiver, 5 Func, 5 Driver, CMOS, PDSO20, SO-20 | Maxim Integrated Products | AD230JR vs MAX200EWP+T |
MAX230CWP-T | Line Driver, 5 Func, 5 Driver, CMOS, PDSO20, SOP-20 | Maxim Integrated Products | AD230JR vs MAX230CWP-T |
ADM230LJR-REEL | IC 5 LINE DRIVER, PDSO20, SOIC-20, Line Driver or Receiver | Analog Devices Inc | AD230JR vs ADM230LJR-REEL |
MAX230CWP+ | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | AD230JR vs MAX230CWP+ |
MAX230EWP-T | Line Driver, 5 Func, 5 Driver, CMOS, PDSO20, SOP-20 | Maxim Integrated Products | AD230JR vs MAX230EWP-T |
MAX230EWP+ | Line Driver, 5 Func, 5 Driver, CMOS, PDSO20, ROHS COMPLIANT, SOP-20 | Maxim Integrated Products | AD230JR vs MAX230EWP+ |
MAX230CWP | Line Driver, 5 Func, 5 Driver, CMOS, PDSO20, SOP-20 | Rochester Electronics LLC | AD230JR vs MAX230CWP |
MAX200CWP-T | Line Transceiver, 5 Func, 5 Driver, CMOS, PDSO20, SO-20 | Maxim Integrated Products | AD230JR vs MAX200CWP-T |
SP200CT | Line Driver, 5 Func, 5 Driver, CMOS, PDSO20, SOIC-20 | Sipex Corporation | AD230JR vs SP200CT |