-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Supply Sensor Interface Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6202
|
Newark | Sensor Interface Amp, Nsoic-8, 125Deg C, Ic Interface Type:Sensor Interface, Interface Applications:Current Sensing, Interface For Pressure Transducers, Motor Control, Position Indicator, Strain Gauge, Supply Voltage Min:3V Rohs Compliant: Yes |Analog Devices AD22057RZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 101 |
|
$14.7700 / $20.7900 | Buy Now |
DISTI #
AD22057RZ-ND
|
DigiKey | IC AMP DIFF SINGLE-SUPPLY 8-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1019 In Stock |
|
$14.3004 / $20.0000 | Buy Now |
DISTI #
584-AD22057RZ
|
Mouser Electronics | Current Sense Amplifiers I.C., INTERFACE AMPLIFIER RoHS: Compliant | 149 |
|
$13.5100 / $19.9900 | Buy Now |
|
Analog Devices Inc | I.C., INTERFACE AMPLIFIER Min Qty: 1 Package Multiple: 1 | 400 |
|
$7.8800 / $20.0000 | Buy Now |
DISTI #
26615898
|
Verical | SP Amp Current Sense Amp Single 36V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 48 Package Multiple: 48 | Americas - 192 |
|
$14.6571 | Buy Now |
DISTI #
70806441
|
Verical | SP Amp Current Sense Amp Single 36V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2326 | Americas - 61 |
|
$12.1800 / $16.6900 | Buy Now |
|
Quest Components | INSTRUMENTATION AMPLIFIER, 1000 uV OFFSET-MAX, 0.03 MHz BAND WIDTH, PDSO8 | 8 |
|
$11.9250 / $15.9000 | Buy Now |
|
Rochester Electronics | AD22057 - Single-Supply Sensor Interface Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 591 |
|
$12.7200 / $14.9600 | Buy Now |
DISTI #
AD22057RZ
|
TME | IC: instrumentation amplifier, 30kHz, Uoper: 3÷36V, SO8, 20V/V Min Qty: 1 | 0 |
|
$13.4000 / $16.8000 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 18 |
|
$22.3119 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD22057RZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD22057RZ
Analog Devices Inc
Single Supply Sensor Interface Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.03 MHz | |
Common-mode Reject Ratio-Min | 80 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 20.1 | |
Voltage Gain-Min | 19.9 | |
Voltage Gain-Nom | 20 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD22057RZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD22057RZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD22057R | Single Supply Sensor Interface Amplifier | Analog Devices Inc | AD22057RZ vs AD22057R |