Part Details for AD22057R by Analog Devices Inc
Overview of AD22057R by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD22057R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | APPLICATION SPECIFIC AMPLIFIER, 8 Pin, Plastic, SOP | 1433 |
|
$6.5925 / $13.1850 | Buy Now |
|
Quest Components | APPLICATION SPECIFIC AMPLIFIER, 8 Pin, Plastic, SOP | 209 |
|
$10.5480 / $14.8331 | Buy Now |
|
Quest Components | APPLICATION SPECIFIC AMPLIFIER, 8 Pin, Plastic, SOP | 57 |
|
$12.1961 / $14.8331 | Buy Now |
|
Quest Components | APPLICATION SPECIFIC AMPLIFIER, 8 Pin, Plastic, SOP | 375 |
|
$10.5480 / $14.8331 | Buy Now |
|
Rochester Electronics | AD22057 - Single-Supply Sensor Interface Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 35874 |
|
$8.7900 / $10.3400 | Buy Now |
|
ComSIT USA | SINGLE-SUPPLY SENSOR INTERFACE AMPLIFIER Instrumentation Amplifier, 1 Func, 1000uV Offset-Max, 0.03MHz Band Width, PDSO8 RoHS: Not Compliant | Europe - 4955 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1775 |
|
RFQ |
Part Details for AD22057R
AD22057R CAD Models
AD22057R Part Data Attributes:
|
AD22057R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD22057R
Analog Devices Inc
Single Supply Sensor Interface Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.03 MHz | |
Common-mode Reject Ratio-Min | 80 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 20.1 | |
Voltage Gain-Min | 19.9 | |
Voltage Gain-Nom | 20 | |
Width | 3.9 mm |
Alternate Parts for AD22057R
This table gives cross-reference parts and alternative options found for AD22057R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD22057R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD22057R-REEL | Single Supply Sensor Interface Amplifier | Analog Devices Inc | AD22057R vs AD22057R-REEL |