-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Supply Sensor Interface Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6203
|
Newark | Sensor Interface Amp, Nsoic-8, 125Deg C, Ic Interface Type:Sensor Interface, Interface Applications:Current Sensing, Interface For Pressure Transducers, Motor Control, Position Indicator, Strain Gauge, Supply Voltage Min:3V Rohs Compliant: Yes |Analog Devices AD22057RZ-RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1210 |
|
$14.0100 / $20.7900 | Buy Now |
DISTI #
AD22057RZ-RLCT-ND
|
DigiKey | IC AMP DIFF SNGL-SUP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8544 In Stock |
|
$13.0569 / $20.0000 | Buy Now |
DISTI #
584-AD22057RZ-R
|
Mouser Electronics | Current Sense Amplifiers INTERFACE AMPLIFIER RoHS: Compliant | 2356 |
|
$13.0200 / $19.9900 | Buy Now |
|
Analog Devices Inc | INTERFACE AMPLIFIER Min Qty: 1 Package Multiple: 2500 | 1709 |
|
$7.8800 / $20.0000 | Buy Now |
|
Ameya Holding Limited | AD22057RZ-RL 单 电流感应放大器, 差分输出, 8针 SOIC封装 | 1709 |
|
RFQ | |
|
Chip1Cloud | IC AMP DIFF SNGL-SUP 8SOIC | 8300 |
|
RFQ | |
DISTI #
4021681RL
|
element14 Asia-Pacific | SENSOR INTERFACE AMP, NSOIC-8, 125DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 1210 |
|
$13.7662 / $19.4646 | Buy Now |
DISTI #
4021681
|
element14 Asia-Pacific | SENSOR INTERFACE AMP, NSOIC-8, 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1210 |
|
$13.7662 / $21.1033 | Buy Now |
DISTI #
4021681
|
Farnell | SENSOR INTERFACE AMP, NSOIC-8, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1210 |
|
$13.4861 / $20.0225 | Buy Now |
DISTI #
4021681RL
|
Farnell | SENSOR INTERFACE AMP, NSOIC-8, 125DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 1210 |
|
$13.4861 / $18.4698 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD22057RZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD22057RZ-RL
Analog Devices Inc
Single Supply Sensor Interface Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.03 MHz | |
Common-mode Reject Ratio-Min | 80 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Gain-Max | 20.1 | |
Voltage Gain-Min | 19.9 | |
Voltage Gain-Nom | 20 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD22057RZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD22057RZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD22057R | Single Supply Sensor Interface Amplifier | Analog Devices Inc | AD22057RZ-RL vs AD22057R |
AD22057RZ | Single Supply Sensor Interface Amplifier | Analog Devices Inc | AD22057RZ-RL vs AD22057RZ |