Part Details for AD1890JN by Analog Devices Inc
Overview of AD1890JN by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AD1890JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD1890 - SamplePort Stereo Asynchronous Sample Rate Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2165 |
|
$30.1100 / $35.4200 | Buy Now |
|
ComSIT USA | SAMPLEPORT STEREO ASYNCHRONOUS SAMPLE RATE CONVERTER Consumer Circuit, CMOS, PDIP28 RoHS: Not Compliant | Europe - 88 |
|
RFQ | |
|
Chip1Cloud | SamplePort Stereo Asynchronous Sample Rate Converters | 6430 |
|
RFQ |
Part Details for AD1890JN
AD1890JN CAD Models
AD1890JN Part Data Attributes:
|
AD1890JN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1890JN
Analog Devices Inc
SamplePort Stereo ASRC for 18 and 20 bit applications
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Manufacturer Package Code | N-28-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.4 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AD1890JN
This table gives cross-reference parts and alternative options found for AD1890JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1890JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1890JNZ | SamplePort Stereo ASRC for 18 and 20 bit applications | Analog Devices Inc | AD1890JN vs AD1890JNZ |