Part Details for AD1674AR-REEL by Analog Devices Inc
Overview of AD1674AR-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AD1674AR-REEL
AD1674AR-REEL CAD Models
AD1674AR-REEL Part Data Attributes:
|
AD1674AR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1674AR-REEL
Analog Devices Inc
12-Bit, 100 kSPS, Complete ADC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 20 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.024% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD1674AR-REEL
This table gives cross-reference parts and alternative options found for AD1674AR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1674AR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1674ARZ-REEL | 12-Bit, 100 kSPS, Complete ADC | Analog Devices Inc | AD1674AR-REEL vs AD1674ARZ-REEL |
AD1674JRZ | 12-Bit, 100 kSPS, Complete ADC | Analog Devices Inc | AD1674AR-REEL vs AD1674JRZ |
AD1674JRZ-REEL | 12-Bit, 100 kSPS, Complete ADC | Analog Devices Inc | AD1674AR-REEL vs AD1674JRZ-REEL |
AD1674JR | 12-Bit, 100 kSPS, Complete ADC | Analog Devices Inc | AD1674AR-REEL vs AD1674JR |
AD1674AR | 12-Bit, 100 kSPS, Complete ADC | Analog Devices Inc | AD1674AR-REEL vs AD1674AR |