Datasheets
AD1674JRZ by:

12-Bit, 100 kSPS, Complete ADC

Part Details for AD1674JRZ by Analog Devices Inc

Overview of AD1674JRZ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for AD1674JRZ

Part # Distributor Description Stock Price Buy
DISTI # 49AK9112
Newark Adc, 12Bit, 100Ksps, Soic-28, Resolution (Bits):12Bit, Sampling Rate:100Ksps, Input Channel Type:Bipolar, Unipolar, Data Interface:Parallel, Supply Voltage Type:Dual (+/-), Supply Voltage Min:11.4V, Supply Voltage Max:16.5V Rohs Compliant: Yes |Analog Devices AD1674JRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 17
  • 1 $47.7200
  • 5 $45.1800
  • 10 $42.6400
  • 25 $41.3400
  • 54 $40.0400
  • 108 $38.6500
$38.6500 / $47.7200 Buy Now
DISTI # 505-AD1674JRZ-ND
DigiKey IC ADC 12BIT SAR 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 160
In Stock
  • 1 $45.8800
  • 10 $42.8080
  • 27 $41.0141
  • 108 $37.1690
  • 270 $35.8873
$35.8873 / $45.8800 Buy Now
DISTI # 584-AD1674JRZ
Mouser Electronics Analog to Digital Converters - ADC IC, MONO 12-BIT A/D CONV RoHS: Compliant 436
  • 1 $45.8700
  • 10 $42.8000
  • 27 $40.5600
  • 54 $40.4800
  • 108 $37.0000
$37.0000 / $45.8700 Buy Now
DISTI # V36:1790_06208150
Arrow Electronics 1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 10 Weeks Date Code: 2350 Americas - 14
  • 27 $40.3300
  • 54 $39.8600
  • 108 $36.8400
  • 270 $35.7500
$35.7500 / $40.3300 Buy Now
Analog Devices Inc IC, MONO 12-BIT A/D CONV Min Qty: 1 Package Multiple: 27 32
  • 1 $45.8800
  • 10 $42.8080
  • 1,000 $22.7200
$22.7200 / $45.8800 Buy Now
DISTI # 77720485
Verical 1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 14 Package Multiple: 14 Date Code: 2350 Americas - 14
  • 14 $40.3300
  • 54 $39.8600
  • 108 $36.8400
  • 270 $35.7500
$35.7500 / $40.3300 Buy Now
Quest Components Analog Digital Converter, Single, 12 Bit, 28 Pin, SOP 820
  • 1 $20.8125
  • 125 $14.8000
  • 271 $13.8750
$13.8750 / $20.8125 Buy Now
DISTI # AD1674JRZ
TME IC: A/D converter, 12bit, 100ksps, SO28-W Min Qty: 1 0
  • 1 $44.1000
  • 3 $39.7000
  • 10 $35.1000
  • 27 $31.5000
$31.5000 / $44.1000 RFQ
DISTI # AD1674JRZ
Richardson RFPD CONVERTER - ADC RoHS: Compliant Min Qty: 27 0
  • 27 $35.4700
  • 100 $34.5200
  • 500 $33.6200
  • 1,000 $33.1900
$33.1900 / $35.4700 Buy Now
DISTI # C1S103100173460
Chip1Stop Single Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SOIC W Tube RoHS: Compliant pbFree: Yes Container: Tube 13
  • 1 $42.6000
  • 5 $38.5000
  • 10 $36.5000
$36.5000 / $42.6000 Buy Now

Part Details for AD1674JRZ

AD1674JRZ CAD Models

AD1674JRZ Part Data Attributes

AD1674JRZ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD1674JRZ Analog Devices Inc 12-Bit, 100 kSPS, Complete ADC
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code SOIC
Package Description PLASTIC, SOIC-28
Pin Count 28
Manufacturer Package Code RW-28
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog Input Voltage-Max 10 V
Analog Input Voltage-Min -10 V
Conversion Time-Max 10 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G28
JESD-609 Code e3
Length 17.9 mm
Linearity Error-Max (EL) 0.0244%
Moisture Sensitivity Level 3
Negative Supply Voltage-Nom -15 V
Number of Analog In Channels 1
Number of Bits 12
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Bit Code BINARY
Output Format PARALLEL, WORD
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 0.111 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 2.65 mm
Supply Current-Max 18 mA
Supply Voltage-Nom 15 V
Surface Mount YES
Technology BICMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.5 mm

Alternate Parts for AD1674JRZ

This table gives cross-reference parts and alternative options found for AD1674JRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1674JRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SP1674BJS ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28, 0.300 INCH, SOIC-28 Sipex Corporation AD1674JRZ vs SP1674BJS
AD1674JR 12-Bit, 100 kSPS, Complete ADC Analog Devices Inc AD1674JRZ vs AD1674JR
AD1674JR-REEL 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, PLASTIC, SOIC-28 Analog Devices Inc AD1674JRZ vs AD1674JR-REEL
Part Number Description Manufacturer Compare
AD1674JR 12-Bit, 100 kSPS, Complete ADC Analog Devices Inc AD1674JRZ vs AD1674JR
SP1674BJS ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28, 0.300 INCH, SOIC-28 Sipex Corporation AD1674JRZ vs SP1674BJS
AD1674JR-REEL 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, PLASTIC, SOIC-28 Analog Devices Inc AD1674JRZ vs AD1674JR-REEL

AD1674JRZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD1674JRZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD1674JRZ by Analog Devices Inc

  • Please alert me when AD1674JRZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD1674JRZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD1674JRZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD1674JRZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD1674JRZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD1674JRZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: