There are no models available for this part yet.
Overview of AD16 by Cooper Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD1671KQ | Analog Devices | IC, 12-BIT 1.25 MSPS ADC | |
AD1674KRZ-REEL | Analog Devices | IC, MONO 12-BIT A/D CONV | |
AD1674BRZ | Analog Devices | IC, MONO 12-BIT ADC IC |
CAD Models for AD16 by Cooper Industries
Part Data Attributes for AD16 by Cooper Industries
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
RATED BREAKING CAPACITY AT 250 VDC: 80000 A
|
Body Height
|
55 mm
|
Body Length or Diameter
|
21 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
85 J
|
Mounting Feature
|
INLINE/HOLDER
|
Rated Breaking Capacity
|
80000 A
|
Rated Current
|
16 A
|
Rated Voltage(AC)
|
550 V
|
Rated Voltage(DC)
|
250 V
|
Reference Standard
|
IEC
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|
Alternate Parts for AD16
This table gives cross-reference parts and alternative options found for AD16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD16 | ELECTRIC FUSE, 16A, 550VAC, 250VDC, 80000A (IR), INLINE/HOLDER | Eaton Bussmann | AD16 vs AD16 |