There are no models available for this part yet.
Overview of AD16 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD1671KQ | Analog Devices | IC, 12-BIT 1.25 MSPS ADC | |
AD1674KRZ-REEL | Analog Devices | IC, MONO 12-BIT A/D CONV | |
AD1674BRZ | Analog Devices | IC, MONO 12-BIT ADC IC |
Price & Stock for AD16 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99M1392
|
Newark | 16Amp 550Vac/250Vdc Industrial Fuse |Eaton Bussmann AD16 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.6100 / $78.8300 | Buy Now | |
DISTI #
AD16-ND
|
DigiKey | FUSE CARTRIDGE 16A 550VAC/250VDC Min Qty: 20 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.3070 | Buy Now | |
DISTI #
71390708
|
RS | 16Amp 550Vac / 250Vdc INDUSTRIAL FUSE | Bussmann by Eaton AD16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 20 |
|
$56.0000 / $70.0000 | Buy Now | |
DISTI #
000000000002489852
|
Sager | Specialty Fuses 16A 415V AC/250V DC Min Qty: 20 | 0 |
|
$51.5900 / $53.2500 | Buy Now |
CAD Models for AD16 by Eaton Bussmann
Part Data Attributes for AD16 by Eaton Bussmann
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Eaton
|
Additional Feature
|
RATED BREAKING CAPACITY AT 250 VDC: 80000 A
|
Body Height
|
55 mm
|
Body Length or Diameter
|
21 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
85 J
|
Mounting Feature
|
INLINE/HOLDER
|
Rated Breaking Capacity
|
80000 A
|
Rated Current
|
16 A
|
Rated Voltage(AC)
|
550 V
|
Rated Voltage(DC)
|
250 V
|
Reference Standard
|
IEC
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|