-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.0 V Micropower, Precision Series Mode Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6175
|
Newark | Volt Ref, Sot-23-3, -40 To 125Deg C, Voltage Reference Type:Series - Fixed, Product Range:Ad1585 Series, Reference Voltage Min:4.995V, Reference Voltage Max:5.005V, Initial Accuracy:0.1%, Temperature Coefficient:± 18Ppm/°C Rohs Compliant: Yes |Analog Devices AD1585BRTZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3101 |
|
$1.8700 / $3.6200 | Buy Now |
DISTI #
505-AD1585BRTZ-REEL7CT-ND
|
DigiKey | IC VREF SERIES 0.1% SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2850 In Stock |
|
$1.6375 / $4.7700 | Buy Now |
DISTI #
584-AD1585BRTZ-R7
|
Mouser Electronics | Voltage References IC, 5V MICROPOWER REF RoHS: Compliant | 4346 |
|
$1.7500 / $4.1300 | Buy Now |
DISTI #
V72:2272_06208096
|
Arrow Electronics | V-Ref Precision 5V 5mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2307 Container: Cut Strips | Americas - 932 |
|
$1.6800 / $2.6170 | Buy Now |
|
Analog Devices Inc | IC, 5V MICROPOWER REF Min Qty: 1 Package Multiple: 3000 | 585 |
|
$1.6375 / $4.8100 | Buy Now |
DISTI #
66922913
|
Verical | V-Ref Precision 5V 5mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2307 | Americas - 932 |
|
$1.6800 / $2.6170 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 191 |
|
$1.2545 / $2.6880 | Buy Now |
|
Quest Components | 152 |
|
$1.6800 / $3.6000 | Buy Now | |
|
Rochester Electronics | AD1585 - 2.5V to 5.0V Micropower, Precision Series Mode Voltage References RoHS: Compliant Status: Active Min Qty: 1 | 3441 |
|
RFQ | |
|
LCSC | 5V 0.1% 5.2V12V 5mA Fixed SOT-23 Voltage Reference ROHS | 38 |
|
$3.0955 / $3.2745 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD1585BRTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1585BRTZ-REEL7
Analog Devices Inc
5.0 V Micropower, Precision Series Mode Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | RT-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1997-03-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.005 V | |
Output Voltage-Min | 4.995 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 5.2 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for AD1585BRTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1585BRTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6654AHS6-2.048#TRPBF | Precision Wide Supply High Output Drive Low Noise Reference | Analog Devices Inc | AD1585BRTZ-REEL7 vs LT6654AHS6-2.048#TRPBF |
MAX6173BASA+T | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | AD1585BRTZ-REEL7 vs MAX6173BASA+T |
MAX6126AASA25+T | Ultra-High-Precision, Ultra-Low-Noise, Series Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | AD1585BRTZ-REEL7 vs MAX6126AASA25+T |
MAX6133A30 | Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO8, MSOP-8 | Maxim Integrated Products | AD1585BRTZ-REEL7 vs MAX6133A30 |
LT1460JCS3-3#TR | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO3 | Analog Devices Inc | AD1585BRTZ-REEL7 vs LT1460JCS3-3#TR |
LT1236BIS8-5#PBF | Precision Reference | Analog Devices Inc | AD1585BRTZ-REEL7 vs LT1236BIS8-5#PBF |
MAX6193AESA | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | AD1585BRTZ-REEL7 vs MAX6193AESA |
REF192FSZ-REEL | 2.5V Precision Micropower, Low Dropout, Low Voltage Reference | Analog Devices Inc | AD1585BRTZ-REEL7 vs REF192FSZ-REEL |
MAX6141EUR+T | Three Terminal Voltage Reference, 1 Output, 4.096V, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | AD1585BRTZ-REEL7 vs MAX6141EUR+T |
MAX6143AASA33+ | Three Terminal Voltage Reference, 1 Output, 3.3V, Trim/Adjustable, BICMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | Maxim Integrated Products | AD1585BRTZ-REEL7 vs MAX6143AASA33+ |