There are no models available for this part yet.
Overview of ACV13212 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for ACV13212 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ACV13212
|
Relay Specialties | Automotive Relay Coil Min Qty: 1 | 0 |
|
RFQ |
CAD Models for ACV13212 by Panasonic Electronic Components
Part Data Attributes for ACV13212 by Panasonic Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.05
|
Additional Feature
|
WITH RESISTER
|
Body Breadth
|
15 mm
|
Body Height
|
15.7 mm
|
Body Length or Diameter
|
22.5 mm
|
Coil Current(DC)-Max
|
0.084 A
|
Coil Operate Voltage(DC)
|
7 V
|
Coil Power
|
1000 mW
|
Coil Release Voltage(DC)
|
0.6 V
|
Coil Resistance
|
142.3 Ω
|
Coil Voltage(DC)-Max
|
12 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@14VDC
|
Contact Voltage(DC)-Max
|
14 V
|
Contact/Output Supply Type
|
DC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT MOUNT
|
Operate Time
|
10 ms
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BOX; TUBE
|
Physical Dimension
|
22.5mm x 15mm x 15.7mm
|
Relay Action
|
MOMENTARY
|
Relay Function
|
SPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
10 ms
|
Sealing
|
EPOXY TERMINAL SEALED
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|
Alternate Parts for ACV13212
This table gives cross-reference parts and alternative options found for ACV13212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACV13212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM1F-P-12V | Power/Signal Relay, SPDT, Momentary, 0.125A (Coil), 12VDC (Coil), 1500mW (Coil), 20A (Contact), 14VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | ACV13212 vs CM1F-P-12V |
CM1A-P-12V | Power/Signal Relay, SPST, Momentary, 0.125A (Coil), 12VDC (Coil), 1500mW (Coil), 20A (Contact), 14VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | ACV13212 vs CM1A-P-12V |
CM1A-P-24V | Power/Signal Relay, SPST, Momentary, 0.075A (Coil), 24VDC (Coil), 1800mW (Coil), 8A (Contact), 28VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | ACV13212 vs CM1A-P-24V |
ACV33112 | Power/Signal Relay, SPST, Momentary, 0.067A (Coil), 12VDC (Coil), 800mW (Coil), 20A (Contact), 14VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount | Panasonic Electronic Components | ACV13212 vs ACV33112 |