Part Details for CM1F-P-12V by Panasonic Electronic Components
Overview of CM1F-P-12V by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for CM1F-P-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Micro-ISO Automotive Relay, 1 Form C RoHS: Compliant | 0 |
|
$2.0700 / $4.3400 | Buy Now |
|
Master Electronics | Micro-ISO Automotive Relay, 1 Form C RoHS: Compliant | 0 |
|
$2.0700 / $4.3400 | Buy Now |
Part Details for CM1F-P-12V
CM1F-P-12V CAD Models
CM1F-P-12V Part Data Attributes
|
CM1F-P-12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CM1F-P-12V
Panasonic Electronic Components
Power/Signal Relay, SPDT, Momentary, 0.125A (Coil), 12VDC (Coil), 1500mW (Coil), 20A (Contact), 14VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Body Breadth | 15 mm | |
Body Height | 23 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.125 A | |
Coil Operate Voltage(DC) | 7 V | |
Coil Power | 1500 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 96 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@14VDC | |
Contact Voltage(DC)-Max | 14 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; BULK | |
Physical Dimension | 20mm x 15mm x 23mm | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | EPOXY RESIN SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for CM1F-P-12V
This table gives cross-reference parts and alternative options found for CM1F-P-12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM1F-P-12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACV13012 | Power/Signal Relay, SPDT, Momentary, 0.067A (Coil), 12VDC (Coil), 800mW (Coil), 20A (Contact), 14VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | Panasonic Electronic Components | CM1F-P-12V vs ACV13012 |
ACV13112 | Power/Signal Relay, SPDT, Momentary, 0.067A (Coil), 12VDC (Coil), 800mW (Coil), 10A (Contact), 14VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount | Panasonic Electronic Components | CM1F-P-12V vs ACV13112 |
ACV13212 | Power/Signal Relay, SPDT, Momentary, 0.084A (Coil), 12VDC (Coil), 1000mW (Coil), 10A (Contact), 14VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount | Panasonic Electronic Components | CM1F-P-12V vs ACV13212 |
ACV33112 | Power/Signal Relay, SPST, Momentary, 0.067A (Coil), 12VDC (Coil), 800mW (Coil), 20A (Contact), 14VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount | Panasonic Electronic Components | CM1F-P-12V vs ACV33112 |
ACV12112 | Power/Signal Relay, SPDT, Momentary, 0.067A (Coil), 12VDC (Coil), 800mW (Coil), 10A (Contact), 14VDC (Contact), DC Input, DC Output | Panasonic Electronic Components | CM1F-P-12V vs ACV12112 |
ACV33212 | Power/Signal Relay, SPST, Momentary, 0.084A (Coil), 12VDC (Coil), 1000mW (Coil), 20A (Contact), 14VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount | Panasonic Electronic Components | CM1F-P-12V vs ACV33212 |