Part Details for ACTS244HMSR by Harris Semiconductor
Overview of ACTS244HMSR by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Renewable Energy
Communication and Networking
Robotics and Drones
Part Details for ACTS244HMSR
ACTS244HMSR CAD Models
ACTS244HMSR Part Data Attributes
|
ACTS244HMSR
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ACTS244HMSR
Harris Semiconductor
Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | X-XUUC-N20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for ACTS244HMSR
This table gives cross-reference parts and alternative options found for ACTS244HMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACTS244HMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACTS244HMSR | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, UUC20 | Intersil Corporation | ACTS244HMSR vs ACTS244HMSR |
5962H9657101Q9X | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, DIE-20 | Cobham Power Products | ACTS244HMSR vs 5962H9657101Q9X |
5962H9657101Q9X | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, DIE-20 | Cobham Semiconductor Solutions | ACTS244HMSR vs 5962H9657101Q9X |
74ACT244CW | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, DIE | Fairchild Semiconductor Corporation | ACTS244HMSR vs 74ACT244CW |
5962H9657101Q9A | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, DIE-20 | Cobham PLC | ACTS244HMSR vs 5962H9657101Q9A |
54ACT244MDS | IC ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, UUC20, DIE, Bus Driver/Transceiver | National Semiconductor Corporation | ACTS244HMSR vs 54ACT244MDS |
CD54ACT244H | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, | Ge Solid State | ACTS244HMSR vs CD54ACT244H |
5962F9671802V9A | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, UUC20 | Intersil Corporation | ACTS244HMSR vs 5962F9671802V9A |
5962H9657101Q9A | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, DIE-20 | Cobham Semiconductor Solutions | ACTS244HMSR vs 5962H9657101Q9A |
5962H9657101V9X | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, DIE-20 | Cobham Semiconductor Solutions | ACTS244HMSR vs 5962H9657101V9X |