Part Details for 54ACTQ244MDS by Texas Instruments
Overview of 54ACTQ244MDS by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54ACTQ244MDS
54ACTQ244MDS CAD Models
54ACTQ244MDS Part Data Attributes
|
54ACTQ244MDS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54ACTQ244MDS
Texas Instruments
ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, UUC20, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-XUUC-N20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 54ACTQ244MDS
This table gives cross-reference parts and alternative options found for 54ACTQ244MDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACTQ244MDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACTS244HMSR | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, UUC20 | Intersil Corporation | 54ACTQ244MDS vs ACTS244HMSR |
5962H9657101Q9X | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, DIE-20 | Cobham Power Products | 54ACTQ244MDS vs 5962H9657101Q9X |
5962H9657101Q9X | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, DIE-20 | Cobham Semiconductor Solutions | 54ACTQ244MDS vs 5962H9657101Q9X |
74ACT244CW | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, DIE | Fairchild Semiconductor Corporation | 54ACTQ244MDS vs 74ACT244CW |
5962H9657101Q9A | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, DIE-20 | Cobham PLC | 54ACTQ244MDS vs 5962H9657101Q9A |
54ACT244MDS | IC ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, UUC20, DIE, Bus Driver/Transceiver | National Semiconductor Corporation | 54ACTQ244MDS vs 54ACT244MDS |
CD54ACT244H | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, | Ge Solid State | 54ACTQ244MDS vs CD54ACT244H |
5962F9671802V9A | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, UUC20 | Intersil Corporation | 54ACTQ244MDS vs 5962F9671802V9A |
5962H9657101Q9A | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, DIE-20 | Cobham Semiconductor Solutions | 54ACTQ244MDS vs 5962H9657101Q9A |
5962H9657101V9X | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, DIE-20 | Cobham Semiconductor Solutions | 54ACTQ244MDS vs 5962H9657101V9X |