-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, PDSO16, ROHS COMPLIANT, SOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4441
|
Newark | Optocoupler, Gate Drive, 1.4Kv, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:16Pins, Isolation Voltage:5Kv, Product Range:-, Svhc:No Svhc (12-Jan-2017), Input Current:10Ma, No. Of Channels:1Channels, Rohs Compliant: Yes |Broadcom ACPL-339J-000E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 956 |
|
$4.6300 / $7.7300 | Buy Now |
DISTI #
516-3160-5-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 16SMD Min Qty: 1 Lead time: 30 Weeks Container: Tube |
1003 In Stock |
|
$3.6018 / $7.4300 | Buy Now |
DISTI #
ACPL-339J-000E
|
Avnet Americas | OptoCoupler 1-CH 16-Pin SO Tube - Bulk (Alt: ACPL-339J-000E) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 159 |
|
$3.2640 / $3.8400 | Buy Now |
DISTI #
630-ACPL-339J-000E
|
Mouser Electronics | Logic Output Optocouplers Marquise Plastic Optocoupler RoHS: Compliant | 1034 |
|
$3.6000 / $7.4300 | Buy Now |
DISTI #
ACPL-339J-000E
|
TME | Optocoupler, SMD, Ch: 2, OUT: gate, 5kV, SO16, 35kV/μs Min Qty: 1 | 62 |
|
$6.5200 / $9.6600 | Buy Now |
|
Chip1Cloud | OPTOISO 5KV 1CH GATE DRVR 16SMD / 5.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SMD | 5000 |
|
RFQ | |
DISTI #
ACPL-339J-000E
|
EBV Elektronik | OptoCoupler 1-CH 16-Pin SO Tube (Alt: ACPL-339J-000E) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 16 Weeks, 0 Days | EBV - 5175 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 45 | 3960 |
|
$11.1700 / $12.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACPL-339J-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-339J-000E
Broadcom Limited
Buffer/Inverter Based MOSFET Driver, PDSO16, ROHS COMPLIANT, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, SOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.312 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.3 µs | |
Turn-on Time | 0.3 µs | |
Width | 7.493 mm |
This table gives cross-reference parts and alternative options found for ACPL-339J-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-339J-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPL-337J-500E | Buffer/Inverter Based MOSFET Driver, PDSO16, ROHS COMPLIANT, SOP-16 | Broadcom Limited | ACPL-339J-000E vs ACPL-337J-500E |
ACPL-330J-000E | Buffer/Inverter Based MOSFET Driver, PDSO16, ROHS COMPLIANT, SOP-16 | Broadcom Limited | ACPL-339J-000E vs ACPL-330J-000E |
ACPL-330J-500E | Buffer/Inverter Based MOSFET Driver, PDSO16, ROHS COMPLIANT, SOP-16 | Broadcom Limited | ACPL-339J-000E vs ACPL-330J-500E |
ACPL-337J-000E | Buffer/Inverter Based MOSFET Driver, PDSO16, ROHS COMPLIANT, SOP-16 | Broadcom Limited | ACPL-339J-000E vs ACPL-337J-000E |
ACPL-339J-000E | BUF OR INV BASED MOSFET DRIVER | Avago Technologies | ACPL-339J-000E vs ACPL-339J-000E |
ACPL-337J-500E | SPECIALTY INTERFACE CIRCUIT, PDSO16, ROHS COMPLIANT, SOP-16 | Avago Technologies | ACPL-339J-000E vs ACPL-337J-500E |
ACPL-330J-500E | SPECIALTY INTERFACE CIRCUIT, PDSO16, ROHS COMPLIANT, SOP-16 | Avago Technologies | ACPL-339J-000E vs ACPL-330J-500E |