Part Details for ACMD-7612 by Avago Technologies
Overview of ACMD-7612 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACMD-7612
ACMD-7612 CAD Models
ACMD-7612 Part Data Attributes:
|
ACMD-7612
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ACMD-7612
Avago Technologies
1920 MHz(Tx)-1980 MHz(Tx), 1950 MHz(Tx), 2110 MHz(Rx)-2170 MHz(Rx), 2140 MHz(Rx), DUPLEXER, LEAD FREE, MINIATURE, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Additional Feature | CW TRANSMIT POWER CONSIDERED WITH RESPECT TO OPERATING TEMP -40 TO 85 | |
Filter Type | DUPLEXER | |
Height | 1.2 mm | |
Insertion Loss (Rx) | 2 dB | |
Insertion Loss (Tx) | 1.6 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Receive Center Frequency | 2140 MHz | |
Transmit Center Frequency | 1950 MHz |
Alternate Parts for ACMD-7612
This table gives cross-reference parts and alternative options found for ACMD-7612. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACMD-7612, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACMD-7612-TR1 | Duplexer, LEAD FREE, MINIATURE, SMD, 3 PIN | Broadcom Limited | ACMD-7612 vs ACMD-7612-TR1 |
ACMD-7612-BLK | DUPLEXER, LEAD FREE, MINIATURE, SMD, 3 PIN | Avago Technologies | ACMD-7612 vs ACMD-7612-BLK |
ACMD-7612 | Duplexer, 1950MHz(Tx), 2140MHz(Rx), LEAD FREE, MINIATURE, SMD, 3 PIN | Broadcom Limited | ACMD-7612 vs ACMD-7612 |
ACMD-7612-TR1 | DUPLEXER, LEAD FREE, MINIATURE, SMD, 3 PIN | Avago Technologies | ACMD-7612 vs ACMD-7612-TR1 |