Part Details for ACMD-7614-TR1 by Broadcom Limited
Overview of ACMD-7614-TR1 by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACMD-7614-TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | RF Duplexer 53dB at 1920.48MHz to 1979.52MHz 50dB at 2110.48MHz to 2169.52MHz 9-Pin SMD T/R | 2260 |
|
RFQ |
Part Details for ACMD-7614-TR1
ACMD-7614-TR1 CAD Models
ACMD-7614-TR1 Part Data Attributes:
|
ACMD-7614-TR1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACMD-7614-TR1
Broadcom Limited
Duplexer, 1950MHz(Tx), 2140MHz(Rx), HALOGEN, TBBP-A FREE AND ROHS COMPLIANT, MINIATURE, SMD, 9 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL; POWER CAPTURED WITH RESPECT TO -40 TO 85 TEMP RANGE | |
Filter Type | DUPLEXER | |
Height | 0.95 mm | |
Insertion Loss (Rx) | 2.3 dB | |
Insertion Loss (Tx) | 2 dB | |
JESD-609 Code | e4 | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR | |
Receive Center Frequency | 2140 MHz | |
Terminal Finish | Gold (Au) | |
Transmit Center Frequency | 1950 MHz | |
Width | 2 mm |
Alternate Parts for ACMD-7614-TR1
This table gives cross-reference parts and alternative options found for ACMD-7614-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACMD-7614-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACMD-7614-BLK | 1950 MHz(Tx), 2140 MHz(Rx), DUPLEXER, HALOGEN, TBBP-A FREE AND ROHS COMPLIANT, MINIATURE, SMD, 9 PIN | Avago Technologies | ACMD-7614-TR1 vs ACMD-7614-BLK |
ACMD-7614-TR1 | 1950 MHz(Tx), 2140 MHz(Rx), DUPLEXER, HALOGEN, TBBP-A FREE AND ROHS COMPLIANT, MINIATURE, SMD, 9 PIN | Avago Technologies | ACMD-7614-TR1 vs ACMD-7614-TR1 |
ACMD-7614 | 1920 MHz(Tx)-1980 MHz(Tx), 1950 MHz(Tx), 2110 MHz(Rx)-2170 MHz(Rx), 2140 MHz(Rx), DUPLEXER, HALOGEN, TBBP-A FREE AND ROHS COMPLIANT, MINIATURE, SMD, 9 PIN | Avago Technologies | ACMD-7614-TR1 vs ACMD-7614 |