There are no models available for this part yet.
Overview of ACFRA105-HF by Comchip Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Renewable Energy
Price & Stock for ACFRA105-HF by Comchip Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
641-ACFRA105-HFTR-ND
|
DigiKey | DIODE GEN PURP 600V 1A DO214AC Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0711 / $0.0996 | Buy Now | |
DISTI #
750-ACFRA105-HF
|
Mouser Electronics | Rectifiers AUTOMOTIVE RECTIFIER FAST RECOVERY 600V 1A SMA RoHS: Compliant | 0 |
|
$0.0710 / $0.4700 | Order Now | |
NAC | AUTOMOTIVE RECTIFIER FAST RECOVERY 600V 1A SMA RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0770 / $0.1900 | Buy Now |
CAD Models for ACFRA105-HF by Comchip Technology Corporation Ltd
Part Data Attributes for ACFRA105-HF by Comchip Technology Corporation Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COMCHIP TECHNOLOGY CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Date Of Intro
|
2020-03-02
|
Additional Feature
|
LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.3 V
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
0.25 µs
|
Reverse Test Voltage
|
600 V
|
Surface Mount
|
YES
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for ACFRA105-HF
This table gives cross-reference parts and alternative options found for ACFRA105-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACFRA105-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1JF-W | Rectifier Diode, | Rectron Semiconductor | ACFRA105-HF vs ES1JF-W |
ES1JF_R2_00001 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | ACFRA105-HF vs ES1JF_R2_00001 |
SF1JWF-7 | Rectifier Diode, | Diodes Incorporated | ACFRA105-HF vs SF1JWF-7 |
SM4005A | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Secos Corporation | ACFRA105-HF vs SM4005A |
FM4937L-HF-T | Rectifier Diode, | Rectron Semiconductor | ACFRA105-HF vs FM4937L-HF-T |
ES1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | JGD Semiconductors Co Ltd | ACFRA105-HF vs ES1J |
HFM106L-HF-W | Rectifier Diode, | Rectron Semiconductor | ACFRA105-HF vs HFM106L-HF-W |
GF1JHE3_A/H | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214BA, | Vishay Intertechnologies | ACFRA105-HF vs GF1JHE3_A/H |
UG1JPL-TP | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SOD-123FL, 2 PIN | Micro Commercial Components | ACFRA105-HF vs UG1JPL-TP |
FSM15PL-TP-HF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Micro Commercial Components | ACFRA105-HF vs FSM15PL-TP-HF |