Part Details for ACC-520-160-R by Lantronix Inc
Overview of ACC-520-160-R by Lantronix Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACC-520-160-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1829-ACC-520-160-R-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 10W Min Qty: 50 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$85.3502 | Buy Now |
DISTI #
515-ACC-520-160-R
|
Mouser Electronics | Desktop AC Adapters ACCESSORY, POWER SUPPLY,DESKTOP, MEDICAL GRADE, 60601-1, 100-240VAC, 12VDC 1A, EFF LEVEL 6, 5.5*2.1MM BARREL, 150CM CORD, C14 AC INPUT, 0-40C, RoHS RoHS: Compliant | 0 |
|
$85.3500 | Order Now |
|
NAC | ACCS POWER SUPPLY DESKTOP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | ACCS POWER SUPPLY DESKTOP MEDICAL GRADE 60601-1 100-240VAC | 0 |
|
$91.2000 | Buy Now |
|
Symmetry Electronics | ACCESSORY, POWER SUPPLY,DESKTOP, MEDICAL GRADE, 60601-1, 100-240VAC, 12VDC 1A, EFF LEVEL 6, 5.5*2.1MM BARREL, 150CM CORD, C14 AC INPUT, 0-40C, RoHS Min Qty: 1 | 0 |
|
$57.2400 | Buy Now |