Part Details for ACC-520-0182-00 by Lantronix Inc
Overview of ACC-520-0182-00 by Lantronix Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACC-520-0182-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1829-ACC-520-0182-00-ND
|
DigiKey | PWR SUPPLY WALL CUBE 12VDC 10W Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
515-ACC-520-0182-00
|
Mouser Electronics | Wall Mount AC Adapters Power Supply, 100-240VAC, 50-60Hz, 5VDC 1A, Mini USB-B Right Angle Connector RoHS: Compliant | 49 |
|
$45.5200 | Buy Now |
|
NAC | POWER SUPPLY WALL CUBE 12VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1 |
|
$56.9300 | Buy Now |
|
Neutron USA | PWR SUPPLY WALL CUBE 12VDC 10W 4AC PLUGS | 50 |
|
$84.9900 | Buy Now |
|
Symmetry Electronics | Antenna Cable, U.FL to R-SMA, 38.10mm Length, 10-pc Bulk Pack Min Qty: 1 | 0 |
|
$40.7000 | Buy Now |
Part Details for ACC-520-0182-00
ACC-520-0182-00 CAD Models
ACC-520-0182-00 Part Data Attributes:
|
ACC-520-0182-00
Lantronix Inc
Buy Now
|
Compare Parts:
ACC-520-0182-00
Lantronix Inc
|
Samacsys Manufacturer | Lantronix |