Part Details for ACC-520-0180-00 by Lantronix Inc
Overview of ACC-520-0180-00 by Lantronix Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACC-520-0180-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1829-ACC-520-0180-00-ND
|
DigiKey | ACCESSORY, ADAPTER Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.3100 | Buy Now |
DISTI #
515-ACC-520-0180-00
|
Mouser Electronics | Wall Mount AC Adapters POWER SUPPLY, 100-240VAC, 50-60 HZ, 5VDC 1A, MINI USB-B RIGHT ANGLE CONNECTOR, 4 REGIONAL ADAPTERS, EFFICIENCY LEVEL VI, IEC62368, ROHS RoHS: Compliant | 6 |
|
$39.3100 | Buy Now |
|
NAC | POWER SUPPLY 100-240VAC 50-60 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | PWR SUPPLY 100-240VAC 50-60 HZ 5VDC 1A | 6 |
|
$79.9900 | Buy Now |
|
Symmetry Electronics | POWER SUPPLY, 100-240VAC, 50-60 HZ, 5VDC 1A, MINI USB-B RIGHT ANGLE CONNECTOR, 4 REGIONAL ADAPTERS, EFFICIENCY LEVEL VI, IEC62368, ROHS Min Qty: 1 | 0 |
|
$37.0000 | Buy Now |