Part Details for AC2512FK-0762RL by YAGEO Corporation
Overview of AC2512FK-0762RL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2512FK-0762RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC2512FK-0762RLCT-ND
|
DigiKey | RES SMD 62 OHM 1% 1W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0643 / $0.5700 | Buy Now |
DISTI #
AC2512FK-0762RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 2512 62Ohm 1% Emboss T/R - Tape and Reel (Alt: AC2512FK-0762RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0385 | Buy Now |
DISTI #
603-AC2512FK-0762RL
|
Mouser Electronics | Thick Film Resistors - SMD 62 Ohms 1 W 2512 1% AEC-Q200 Standard Power Version RoHS: Compliant | 3015 |
|
$0.0670 / $0.6000 | Buy Now |
DISTI #
V72:2272_14172899
|
Arrow Electronics | Res Thick Film 2512 62 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1843 Container: Cut Strips | Americas - 378 |
|
$0.0201 / $0.0215 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0334 | Buy Now |
DISTI #
60931187
|
Verical | Res Thick Film 2512 62 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 321 Package Multiple: 1 Date Code: 1843 | Americas - 378 |
|
$0.0201 | Buy Now |
DISTI #
AC2512FK-0762RL
|
Avnet Abacus | Chip Resistor Automotive Grade Thick Film 2512 62Ohm 1% Emboss T/R (Alt: AC2512FK-0762RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900102245836
|
Chip1Stop | Surface Mount Resistor pbFree: Yes | 378 |
|
$0.0261 / $0.0366 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 62 Ohms 1% 1W 100PPM AEC-Q200 SMT | 0 |
|
$0.1053 / $0.1211 | RFQ |
Part Details for AC2512FK-0762RL
AC2512FK-0762RL CAD Models
AC2512FK-0762RL Part Data Attributes
|
AC2512FK-0762RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2512FK-0762RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC2512FK-0762RL
This table gives cross-reference parts and alternative options found for AC2512FK-0762RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2512FK-0762RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ALBK62R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AC2512FK-0762RL vs RK73HW3ALBK62R0F |
ERJS1TF62R0U | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | AC2512FK-0762RL vs ERJS1TF62R0U |
RMEF2512FT62R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AC2512FK-0762RL vs RMEF2512FT62R0 |
RK73HW3ALTE62R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512FK-0762RL vs RK73HW3ALTE62R0F |
RK73HW3ATBK62R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512FK-0762RL vs RK73HW3ATBK62R0F |
RMCS162.01%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | SEI Stackpole Electronics Inc | AC2512FK-0762RL vs RMCS162.01%R |
CR2512-FX-62R0ELF | Fixed Resistor, Ruthenium Oxide, 1W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Bourns Inc | AC2512FK-0762RL vs CR2512-FX-62R0ELF |
RK73H3ALTEB62R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AC2512FK-0762RL vs RK73H3ALTEB62R0F |
RTT2562R0FE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | AC2512FK-0762RL vs RTT2562R0FE4 |
RTT2562R0FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | AC2512FK-0762RL vs RTT2562R0FTE |