Part Details for RTT2562R0FE4 by Ralec
Overview of RTT2562R0FE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT2562R0FE4
RTT2562R0FE4 CAD Models
RTT2562R0FE4 Part Data Attributes
|
RTT2562R0FE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT2562R0FE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT2562R0FE4
This table gives cross-reference parts and alternative options found for RTT2562R0FE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT2562R0FE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ALBK62R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT2562R0FE4 vs RK73HW3ALBK62R0F |
ERJS1TF62R0U | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RTT2562R0FE4 vs ERJS1TF62R0U |
RMEF2512FT62R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RTT2562R0FE4 vs RMEF2512FT62R0 |
RK73HW3ALTE62R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT2562R0FE4 vs RK73HW3ALTE62R0F |
RK73HW3ATBK62R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT2562R0FE4 vs RK73HW3ATBK62R0F |
RMCS162.01%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | SEI Stackpole Electronics Inc | RTT2562R0FE4 vs RMCS162.01%R |
CR2512-FX-62R0ELF | Fixed Resistor, Ruthenium Oxide, 1W, 62ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Bourns Inc | RTT2562R0FE4 vs CR2512-FX-62R0ELF |
RK73H3ALTEB62R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT2562R0FE4 vs RK73H3ALTEB62R0F |
RTT2562R0FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RTT2562R0FE4 vs RTT2562R0FTE |
NRCS100F62R0TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 62ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | NIC Components Corp | RTT2562R0FE4 vs NRCS100F62R0TRF |