There are no models available for this part yet.
Overview of AC2512FK-07287RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC2512FK-07287RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YAG4040CT-ND
|
DigiKey | RES SMD 287 OHM 1% 1W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2230 In Stock |
|
$0.0637 / $0.5700 | Buy Now | |
DISTI #
AC2512FK-07287RL
|
Avnet Americas | SMD Chip Resistor, 287 Ohm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC2512FK-07287RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0385 | Buy Now | |
DISTI #
603-AC2512FK-07287RL
|
Mouser Electronics | Thick Film Resistors - SMD 287Ohms 1W 2512 1% A EC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0500 / $0.4600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0334 | Buy Now | ||
Bristol Electronics | 3947 |
|
RFQ | ||||
Quest Components | 3157 |
|
$0.0855 / $0.2850 | Buy Now | |||
DISTI #
AC2512FK-07287RL
|
Avnet Abacus | SMD Chip Resistor, 287 Ohm, � 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC2512FK-07287RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(6432) 2512 287 Ohms 1% 1W 100PPM AEC-Q200 SMT | 0 |
|
$0.1053 / $0.1211 | RFQ |
CAD Models for AC2512FK-07287RL by YAGEO Corporation
Part Data Attributes for AC2512FK-07287RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.35 mm
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
287 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for AC2512FK-07287RL
This table gives cross-reference parts and alternative options found for AC2512FK-07287RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2512FK-07287RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF2870T4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 287ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AC2512FK-07287RL vs 25121WF2870T4 |
CQ121WF2870T4E | Fixed Resistor, 1W, 287ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AC2512FK-07287RL vs CQ121WF2870T4E |
RK73H3ALTEB2870F | Fixed Resistor, Metal Glaze/thick Film, 1W, 287ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AC2512FK-07287RL vs RK73H3ALTEB2870F |
25121WF2870C5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 287ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AC2512FK-07287RL vs 25121WF2870C5E |
RK73HW3ARTBK2870F | RES,SMT,THICK FILM,287 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | AC2512FK-07287RL vs RK73HW3ARTBK2870F |
RK73HW3ARTTEB2870F | RES,SMT,THICK FILM,287 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | AC2512FK-07287RL vs RK73HW3ARTTEB2870F |
RK73HW3ARTTEB2870F | Fixed Resistor, Metal Glaze/thick Film, 1W, 287ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AC2512FK-07287RL vs RK73HW3ARTTEB2870F |
25121WF2870TC | Fixed Resistor, Metal Glaze/thick Film, 1W, 287ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AC2512FK-07287RL vs 25121WF2870TC |
BCTS002512-287RFTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | AC2512FK-07287RL vs BCTS002512-287RFTE |
25121WF2870T5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 287ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AC2512FK-07287RL vs 25121WF2870T5E |