Part Details for RK73H3ALTEB2870F by KOA Speer Electronics Inc
Overview of RK73H3ALTEB2870F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ALTEB2870F
RK73H3ALTEB2870F CAD Models
RK73H3ALTEB2870F Part Data Attributes
|
RK73H3ALTEB2870F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ALTEB2870F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 287ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 287 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ALTEB2870F
This table gives cross-reference parts and alternative options found for RK73H3ALTEB2870F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ALTEB2870F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF2870T4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 287ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ALTEB2870F vs 25121WF2870T4 |
CQ121WF2870T4E | Fixed Resistor, 1W, 287ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ALTEB2870F vs CQ121WF2870T4E |
25121WF2870C5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 287ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ALTEB2870F vs 25121WF2870C5E |
RK73HW3ARTBK2870F | RES,SMT,THICK FILM,287 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RK73H3ALTEB2870F vs RK73HW3ARTBK2870F |
RK73HW3ARTTEB2870F | RES,SMT,THICK FILM,287 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RK73H3ALTEB2870F vs RK73HW3ARTTEB2870F |
RK73HW3ARTTEB2870F | Fixed Resistor, Metal Glaze/thick Film, 1W, 287ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ALTEB2870F vs RK73HW3ARTTEB2870F |
25121WF2870TC | Fixed Resistor, Metal Glaze/thick Film, 1W, 287ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ALTEB2870F vs 25121WF2870TC |
BCTS002512-287RFTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RK73H3ALTEB2870F vs BCTS002512-287RFTE |
25121WF2870T5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 287ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ALTEB2870F vs 25121WF2870T5E |
RC12K2870FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73H3ALTEB2870F vs RC12K2870FTG |