There are no models available for this part yet.
Overview of AC2512FK-071M58L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC2512FK-071M58L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RES.(6432) 2512 1.58M Ohms 1% 1W 100PPM AEC-Q200 S | 0 |
|
$0.1049 / $0.1206 | RFQ |
CAD Models for AC2512FK-071M58L by YAGEO Corporation
Part Data Attributes for AC2512FK-071M58L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.35 mm
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1580000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for AC2512FK-071M58L
This table gives cross-reference parts and alternative options found for AC2512FK-071M58L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2512FK-071M58L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG2512F1M58 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1580000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | TE Connectivity | AC2512FK-071M58L vs CRG2512F1M58 |
RCM6432F1584AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1580000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | AC2512FK-071M58L vs RCM6432F1584AS |
FCF25FX-1584-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 1580000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | AC2512FK-071M58L vs FCF25FX-1584-W |
RCS6432F1584CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1580000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | AC2512FK-071M58L vs RCS6432F1584CS |
232276361585 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1580000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC2512FK-071M58L vs 232276361585 |
FCF25FY-1584 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1580000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | AC2512FK-071M58L vs FCF25FY-1584 |
CR2512F1M58E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1580000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | AC2512FK-071M58L vs CR2512F1M58E04 |
FCF25FT1584 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1580000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | AC2512FK-071M58L vs FCF25FT1584 |
RC2512FK-071M58 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1580000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC2512FK-071M58L vs RC2512FK-071M58 |
232276361585L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1580000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC2512FK-071M58L vs 232276361585L |