Part Details for RC2512FK-071M58 by YAGEO Corporation
Overview of RC2512FK-071M58 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2512FK-071M58
RC2512FK-071M58 CAD Models
RC2512FK-071M58 Part Data Attributes
|
RC2512FK-071M58
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512FK-071M58
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 1580000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC2512 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1580000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC2512(F TOL) | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2512FK-071M58
This table gives cross-reference parts and alternative options found for RC2512FK-071M58. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512FK-071M58, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG2512F1M58 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1580000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | TE Connectivity | RC2512FK-071M58 vs CRG2512F1M58 |
RCM6432F1584AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1580000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RC2512FK-071M58 vs RCM6432F1584AS |
FCF25FX-1584-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 1580000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC2512FK-071M58 vs FCF25FX-1584-W |
RCS6432F1584CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1580000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RC2512FK-071M58 vs RCS6432F1584CS |
232276361585 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1580000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2512FK-071M58 vs 232276361585 |
FCF25FY-1584 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1580000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC2512FK-071M58 vs FCF25FY-1584 |
CR2512F1M58E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1580000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RC2512FK-071M58 vs CR2512F1M58E04 |
FCF25FT1584 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1580000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC2512FK-071M58 vs FCF25FT1584 |
232276361585L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1580000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2512FK-071M58 vs 232276361585L |
FCF25FX-1584 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1580000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC2512FK-071M58 vs FCF25FX-1584 |