Part Details for AC2010DK-0718RL by YAGEO Corporation
Overview of AC2010DK-0718RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2010DK-0718RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(5025) 2010 18 Ohms 0.5% 3/4W 100PPM AEC-Q200 | 0 |
|
$0.0900 / $0.1098 | RFQ |
Part Details for AC2010DK-0718RL
AC2010DK-0718RL CAD Models
AC2010DK-0718RL Part Data Attributes
|
AC2010DK-0718RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2010DK-0718RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AC2010DK-0718RL
This table gives cross-reference parts and alternative options found for AC2010DK-0718RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2010DK-0718RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2010TT100Q18R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | AC2010DK-0718RL vs CR2010TT100Q18R+-0.5% |
RK73HW2HRTBK18R0D | RES,SMT,THICK FILM,18 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | AC2010DK-0718RL vs RK73HW2HRTBK18R0D |
MC2010-18R0-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AC2010DK-0718RL vs MC2010-18R0-DB101Q |
RK73HW2HLTED18R0D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | AC2010DK-0718RL vs RK73HW2HLTED18R0D |
ERJS1DD18R0U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | AC2010DK-0718RL vs ERJS1DD18R0U |
MC2010P-18R0-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | AC2010DK-0718RL vs MC2010P-18R0-DB101W |
RK73HW2HTTE18R0D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | AC2010DK-0718RL vs RK73HW2HTTE18R0D |
RK73HW2HLTE18R0D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | AC2010DK-0718RL vs RK73HW2HLTE18R0D |
MC2010-18R0-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AC2010DK-0718RL vs MC2010-18R0-DT101 |
RK73H2HTTED18R0D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | AC2010DK-0718RL vs RK73H2HTTED18R0D |