AC14CC0183J2Y
Kyocera AVX Components
Description: CAP,CERAMIC,18NF,25VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE

Overview of AC14CC0183J2Y by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AC14CC0183J2Y by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AC14CC0183J2Y by Kyocera AVX Components

AC14CC0183J2Y
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.8 mm
JESD-609 Code
e4
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Tape, Plastic
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
25 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Silver/Palladium/Platinum (Ag/Pd/Pt)
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. AC14CC0183J2Y
    Kyocera AVX Components
    CAP,CERAMIC,18NF,25VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE
    VS

Alternate Parts for AC14CC0183J2Y

This table gives cross-reference parts and alternative options found for AC14CC0183J2Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC14CC0183J2Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AN14CC0183JT6 Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.018uF, 1812, Kyocera AVX Components AC14CC0183J2Y vs AN14CC0183JT6
AN14CC0183JT3 Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.018uF, 1812, Kyocera AVX Components AC14CC0183J2Y vs AN14CC0183JT3
AN14CC0183J2Y Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.018uF, 1812, Kyocera AVX Components AC14CC0183J2Y vs AN14CC0183J2Y
AC14CC0183JT5 CAP,CERAMIC,18NF,25VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE Kyocera AVX Components AC14CC0183J2Y vs AC14CC0183JT5
AD14CC0183JT5 CAP,CERAMIC,18NF,25VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE Kyocera AVX Components AC14CC0183J2Y vs AD14CC0183JT5
AD14CC0183J24 CAP,CERAMIC,18NF,25VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE Kyocera AVX Components AC14CC0183J2Y vs AD14CC0183J24
AC14CC0183J2L CAP,CERAMIC,18NF,25VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE Kyocera AVX Components AC14CC0183J2Y vs AC14CC0183J2L
AN14CC0183JT2 Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.018uF, 1812, Kyocera AVX Components AC14CC0183J2Y vs AN14CC0183JT2
AD14CC0183J2L CAP,CERAMIC,18NF,25VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE Kyocera AVX Components AC14CC0183J2Y vs AD14CC0183J2L
AD14CC0183J2K CAP,CERAMIC,18NF,25VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE Kyocera AVX Components AC14CC0183J2Y vs AD14CC0183J2K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC14CC0183J2Y by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC14CC0183J2Y by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of AC14CC0183J2Y would you like to use for your alert(s)?
  • Please alert me when AC14CC0183J2Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AC14CC0183J2Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC14CC0183J2Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AC14CC0183J2Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC14CC0183J2Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC14CC0183J2Y by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: