Part Details for AD14CC0183J24 by Kyocera AVX Components
Overview of AD14CC0183J24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD14CC0183J24
AD14CC0183J24 CAD Models
AD14CC0183J24 Part Data Attributes
|
AD14CC0183J24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AD14CC0183J24
Kyocera AVX Components
CAP,CERAMIC,18NF,25VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for AD14CC0183J24
This table gives cross-reference parts and alternative options found for AD14CC0183J24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD14CC0183J24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN14CC0183JT6 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.018uF, 1812, | Kyocera AVX Components | AD14CC0183J24 vs AN14CC0183JT6 |
AN14CC0183JT3 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.018uF, 1812, | Kyocera AVX Components | AD14CC0183J24 vs AN14CC0183JT3 |
AN14CC0183J2Y | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.018uF, 1812, | Kyocera AVX Components | AD14CC0183J24 vs AN14CC0183J2Y |
AC14CC0183JT5 | CAP,CERAMIC,18NF,25VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AD14CC0183J24 vs AC14CC0183JT5 |
AC14CC0183J2Y | CAP,CERAMIC,18NF,25VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AD14CC0183J24 vs AC14CC0183J2Y |
AD14CC0183JT5 | CAP,CERAMIC,18NF,25VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AD14CC0183J24 vs AD14CC0183JT5 |
AC14CC0183J2L | CAP,CERAMIC,18NF,25VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AD14CC0183J24 vs AC14CC0183J2L |
AN14CC0183JT2 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.018uF, 1812, | Kyocera AVX Components | AD14CC0183J24 vs AN14CC0183JT2 |
AD14CC0183J2L | CAP,CERAMIC,18NF,25VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AD14CC0183J24 vs AD14CC0183J2L |
AD14CC0183J2K | CAP,CERAMIC,18NF,25VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1812 CASE | Kyocera AVX Components | AD14CC0183J24 vs AD14CC0183J2K |