Part Details for AC1218FK-0713K3L by YAGEO Corporation
Overview of AC1218FK-0713K3L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1218FK-0713K3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(4532) 1218 13.3K Ohms 1% 1W 100PPM AEC-Q200 S | 0 |
|
$0.0985 / $0.1202 | RFQ |
Part Details for AC1218FK-0713K3L
AC1218FK-0713K3L CAD Models
AC1218FK-0713K3L Part Data Attributes
|
AC1218FK-0713K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1218FK-0713K3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1218FK-0713K3L
This table gives cross-reference parts and alternative options found for AC1218FK-0713K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1218FK-0713K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR181WF1332T4E | Fixed Resistor, Thick Film, 1W, 13300ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC1218FK-0713K3L vs WR181WF1332T4E |
MR18X1332FBL | Fixed Resistor, 1W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC1218FK-0713K3L vs MR18X1332FBL |
MR18X1332FQL | Fixed Resistor, 1W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC1218FK-0713K3L vs MR18X1332FQL |
CLF121813K31%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | AC1218FK-0713K3L vs CLF121813K31%100PPM/KNB8 |
RCA121813K31%100ET9E3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 13300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Vishay Intertechnologies | AC1218FK-0713K3L vs RCA121813K31%100ET9E3 |
CLF121813K31%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | AC1218FK-0713K3L vs CLF121813K31%100PPM/KNS |
RMC-281332FK | RES,SMT,NON-SPECIFIED,13.3K OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | AC1218FK-0713K3L vs RMC-281332FK |
AF1218FK-0713K3L | Fixed Resistor, 1W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | AC1218FK-0713K3L vs AF1218FK-0713K3L |
WR181WF1332T5E | Fixed Resistor, Thick Film, 1W, 13300ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC1218FK-0713K3L vs WR181WF1332T5E |
WHPC1218-13K3FT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 13300ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | AC1218FK-0713K3L vs WHPC1218-13K3FT4 |