Part Details for CLF121813K31%100PPM/KNS by Microtech GmbH Electronic
Overview of CLF121813K31%100PPM/KNS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLF121813K31%100PPM/KNS
CLF121813K31%100PPM/KNS CAD Models
CLF121813K31%100PPM/KNS Part Data Attributes
|
CLF121813K31%100PPM/KNS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CLF121813K31%100PPM/KNS
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 1W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.625 mm | |
Package Length | 3.15 mm | |
Package Style | SMT | |
Package Width | 4.65 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 13300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CLF | |
Size Code | 1218 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CLF121813K31%100PPM/KNS
This table gives cross-reference parts and alternative options found for CLF121813K31%100PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLF121813K31%100PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR181WF1332T4E | Fixed Resistor, Thick Film, 1W, 13300ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CLF121813K31%100PPM/KNS vs WR181WF1332T4E |
MR18X1332FBL | Fixed Resistor, 1W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CLF121813K31%100PPM/KNS vs MR18X1332FBL |
MR18X1332FQL | Fixed Resistor, 1W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CLF121813K31%100PPM/KNS vs MR18X1332FQL |
CLF121813K31%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | CLF121813K31%100PPM/KNS vs CLF121813K31%100PPM/KNB8 |
RCA121813K31%100ET9E3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 13300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Vishay Intertechnologies | CLF121813K31%100PPM/KNS vs RCA121813K31%100ET9E3 |
RMC-281332FK | RES,SMT,NON-SPECIFIED,13.3K OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | CLF121813K31%100PPM/KNS vs RMC-281332FK |
AF1218FK-0713K3L | Fixed Resistor, 1W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | CLF121813K31%100PPM/KNS vs AF1218FK-0713K3L |
WR181WF1332T5E | Fixed Resistor, Thick Film, 1W, 13300ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CLF121813K31%100PPM/KNS vs WR181WF1332T5E |
WHPC1218-13K3FT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 13300ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | CLF121813K31%100PPM/KNS vs WHPC1218-13K3FT4 |
WHPC1218-13K3FT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CLF121813K31%100PPM/KNS vs WHPC1218-13K3FT4 |