Part Details for AC0805KKX7R0BB683 by YAGEO Corporation
Overview of AC0805KKX7R0BB683 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805KKX7R0BB683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0805KKX7R0BB683CT-ND
|
DigiKey | CAP CER 0.068UF 100V X7R 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.0265 / $0.2300 | Buy Now |
DISTI #
AC0805KKX7R0BB683
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 0.068uF 10% X7R 100V 0805 Blister T/R - Tape and Reel (Alt: AC0805KKX7R0BB683) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0232 | Buy Now |
DISTI #
603-0805KKX7R0BB683
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 V 0.068 uF X7R 0805 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0270 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.0197 | Buy Now |
Part Details for AC0805KKX7R0BB683
AC0805KKX7R0BB683 CAD Models
AC0805KKX7R0BB683 Part Data Attributes
|
AC0805KKX7R0BB683
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805KKX7R0BB683
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AC0805KKX7R0BB683
This table gives cross-reference parts and alternative options found for AC0805KKX7R0BB683. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805KKX7R0BB683, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCE21BR72A683KA01L | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AC0805KKX7R0BB683 vs GCE21BR72A683KA01L |
MSASH21GSB7683KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | AC0805KKX7R0BB683 vs MSASH21GSB7683KTNA01 |
CL21B683KCFNNNE | Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 100V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | AC0805KKX7R0BB683 vs CL21B683KCFNNNE |
MBASH21GSB7683KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | AC0805KKX7R0BB683 vs MBASH21GSB7683KTNA01 |
MBASH21GSB7683KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | AC0805KKX7R0BB683 vs MBASH21GSB7683KTNA18 |
HMK212B7683KGHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | TAIYO YUDEN | AC0805KKX7R0BB683 vs HMK212B7683KGHT |
MMASH21GSB7683KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | AC0805KKX7R0BB683 vs MMASH21GSB7683KTNA01 |
C0805F683K1RACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | AC0805KKX7R0BB683 vs C0805F683K1RACTU |
GRM21BR72A683KAC4K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AC0805KKX7R0BB683 vs GRM21BR72A683KAC4K |
MMASH21GSB7683KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | AC0805KKX7R0BB683 vs MMASH21GSB7683KTNA18 |