There are no models available for this part yet.
Overview of MMASH21GSB7683KTNA18 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MMASH21GSB7683KTNA18 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MMASH21GSB7683KTNA18TR-ND
|
DigiKey | CAP CER 0.068UF 100V X7R 0805 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0784 | Buy Now | |
DISTI #
MMASH21GSB7683KTNA
|
Avnet Americas | MLCC, 0805, 100V, X7R, 0.068UF 10%, T&R - Tape and Reel (Alt: MMASH21GSB7683KTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0681 / $0.0767 | Buy Now | |
DISTI #
963-MMASH21GSB7683KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.068uF X7R 0805 10% Medical RoHS: Compliant | 0 |
|
$0.0560 / $0.3200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0575 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0631 / $0.0745 | Buy Now |
CAD Models for MMASH21GSB7683KTNA18 by TAIYO YUDEN
Part Data Attributes for MMASH21GSB7683KTNA18 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.25 mm
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for MMASH21GSB7683KTNA18
This table gives cross-reference parts and alternative options found for MMASH21GSB7683KTNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASH21GSB7683KTNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP051C683KQU2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | MMASH21GSB7683KTNA18 vs AP051C683KQU2A |
VCMS0805683K100XT | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.068uF, 0805 | Vatronics Technologies Limited | MMASH21GSB7683KTNA18 vs VCMS0805683K100XT |
MCASH21GSB7683KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMASH21GSB7683KTNA18 vs MCASH21GSB7683KTNA01 |
GCM21BR72A683KA37C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MMASH21GSB7683KTNA18 vs GCM21BR72A683KA37C |
MSASH21GSB7683KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMASH21GSB7683KTNA18 vs MSASH21GSB7683KTNA01 |
MBASH21GSB7683KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMASH21GSB7683KTNA18 vs MBASH21GSB7683KTNA18 |
VCMS0805683K100XB | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.068uF, 0805 | Vatronics Technologies Limited | MMASH21GSB7683KTNA18 vs VCMS0805683K100XB |
MMASH21GSB7683KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMASH21GSB7683KTNA18 vs MMASH21GSB7683KTNA01 |
AP051C683KQU4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | MMASH21GSB7683KTNA18 vs AP051C683KQU4A |