Part Details for AC0805JR-7W160RL by YAGEO Corporation
Overview of AC0805JR-7W160RL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805JR-7W160RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0805JR-7W160RL-ND
|
DigiKey | RES 160 OHM 5% 1/4W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0149 | Buy Now |
DISTI #
AC0805JR-7W160RL
|
Avnet Americas | Resistor Thick Film 0805 160 Ohm ±5% 1/4W ±100ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AC0805JR-7W160RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0067 / $0.0070 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0055 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 160 Ohms 5% 1/4W 100PPM AEC-Q200 S | 0 |
|
$0.0061 / $0.0079 | RFQ |
Part Details for AC0805JR-7W160RL
AC0805JR-7W160RL CAD Models
AC0805JR-7W160RL Part Data Attributes
|
AC0805JR-7W160RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805JR-7W160RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for AC0805JR-7W160RL
This table gives cross-reference parts and alternative options found for AC0805JR-7W160RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805JR-7W160RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0805JT160R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 160ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AC0805JR-7W160RL vs RMCS0805JT160R-HP |
RAS10JTN161 | Fixed Resistor, 0.25W, 160ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | AC0805JR-7W160RL vs RAS10JTN161 |
FPS05JV-161 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | AC0805JR-7W160RL vs FPS05JV-161 |
RAF05K161JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | AC0805JR-7W160RL vs RAF05K161JT |
FPS05JW-161 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | AC0805JR-7W160RL vs FPS05JW-161 |
FPS05JT-161 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | AC0805JR-7W160RL vs FPS05JT-161 |
WF08P161JTL | Fixed Resistor, 0.25W, 160ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0805JR-7W160RL vs WF08P161JTL |
RAF05K161JBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | AC0805JR-7W160RL vs RAF05K161JBL |
RAF05K161JBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | AC0805JR-7W160RL vs RAF05K161JBG |
CR-05JPF--160R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 160ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AC0805JR-7W160RL vs CR-05JPF--160R |