RAS10JTN161
TA-I Technology Co Ltd
Description: Fixed Resistor, 0.25W, 160ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of RAS10JTN161 by TA-I Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for RAS10JTN161 by TA-I Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RAS10JTN161 by TA-I Technology Co Ltd

RAS10JTN161
TA-I Technology Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TA-I TECHNOLOGY CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.4 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
160 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. RAS10JTN161
    TA-I Technology Co Ltd
    Fixed Resistor, 0.25W, 160ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RAS10JTN161

This table gives cross-reference parts and alternative options found for RAS10JTN161. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAS10JTN161, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMCS0805JT160R-HP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 160ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc RAS10JTN161 vs RMCS0805JT160R-HP
FPS05JV-161 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, Prosperity Dielectrics Co Ltd RAS10JTN161 vs FPS05JV-161
RAF05K161JT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd RAS10JTN161 vs RAF05K161JT
FPS05JW-161 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, Prosperity Dielectrics Co Ltd RAS10JTN161 vs FPS05JW-161
FPS05JT-161 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, Prosperity Dielectrics Co Ltd RAS10JTN161 vs FPS05JT-161
WF08P161JTL Fixed Resistor, 0.25W, 160ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation RAS10JTN161 vs WF08P161JTL
RAF05K161JBL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd RAS10JTN161 vs RAF05K161JBL
RAF05K161JBG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd RAS10JTN161 vs RAF05K161JBG
CR-05JPF--160R Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 160ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RAS10JTN161 vs CR-05JPF--160R
MR08X161JBL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RAS10JTN161 vs MR08X161JBL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RAS10JTN161 by TA-I Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RAS10JTN161 by TA-I Technology Co Ltd

  • Please alert me when RAS10JTN161 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RAS10JTN161 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RAS10JTN161 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RAS10JTN161 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RAS10JTN161.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RAS10JTN161 by TA-I Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: