Part Details for AC0805FR-7W42K2L by YAGEO Corporation
Overview of AC0805FR-7W42K2L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805FR-7W42K2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0805FR-7W42K2LTR-ND
|
DigiKey | RES 42.2K OHM 1% 1/4W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0124 | Buy Now |
DISTI #
AC0805FR-7W42K2L
|
Avnet Americas | Resistor Thick Film 0805 42.2k Ohm ±1% 1/4W ±100ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AC0805FR-7W42K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0043 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0037 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 42.2K Ohms 1% 1/4W 100PPM AEC-Q200 | 0 |
|
$0.0071 / $0.0092 | RFQ |
Part Details for AC0805FR-7W42K2L
AC0805FR-7W42K2L CAD Models
AC0805FR-7W42K2L Part Data Attributes
|
AC0805FR-7W42K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-7W42K2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 42200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AC0805FR-7W42K2L
This table gives cross-reference parts and alternative options found for AC0805FR-7W42K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-7W42K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K4222FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | AC0805FR-7W42K2L vs RAF05K4222FTG |
RK73H2AXTD4222F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805FR-7W42K2L vs RK73H2AXTD4222F |
RMH10R-42K2-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | AC0805FR-7W42K2L vs RMH10R-42K2-F |
RMCS0805FT42K2-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 42200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AC0805FR-7W42K2L vs RMCS0805FT42K2-HP |
RK73H2ATTP4222F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805FR-7W42K2L vs RK73H2ATTP4222F |
CR-05FPA--42K2 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 42200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AC0805FR-7W42K2L vs CR-05FPA--42K2 |
WF08P4222FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AC0805FR-7W42K2L vs WF08P4222FTLV |
RK73H2ALTD4222F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805FR-7W42K2L vs RK73H2ALTD4222F |
RK73H2ATTD4222F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805FR-7W42K2L vs RK73H2ATTD4222F |
AC0805FR-3W42K2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805FR-7W42K2L vs AC0805FR-3W42K2L |