Part Details for CR-05FPA--42K2 by Viking Tech Corp
Overview of CR-05FPA--42K2 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-05FPA--42K2
CR-05FPA--42K2 CAD Models
CR-05FPA--42K2 Part Data Attributes
|
CR-05FPA--42K2
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-05FPA--42K2
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 42200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 42200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR-05FPA--42K2
This table gives cross-reference parts and alternative options found for CR-05FPA--42K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05FPA--42K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K4222FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR-05FPA--42K2 vs RAF05K4222FTG |
RK73H2AXTD4222F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR-05FPA--42K2 vs RK73H2AXTD4222F |
RMH10R-42K2-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | CR-05FPA--42K2 vs RMH10R-42K2-F |
RMCS0805FT42K2-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 42200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CR-05FPA--42K2 vs RMCS0805FT42K2-HP |
RK73H2ATTP4222F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR-05FPA--42K2 vs RK73H2ATTP4222F |
WF08P4222FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR-05FPA--42K2 vs WF08P4222FTLV |
RK73H2ALTD4222F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR-05FPA--42K2 vs RK73H2ALTD4222F |
RK73H2ATTD4222F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR-05FPA--42K2 vs RK73H2ATTD4222F |
AC0805FR-3W42K2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR-05FPA--42K2 vs AC0805FR-3W42K2L |
RAF05K4222FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR-05FPA--42K2 vs RAF05K4222FT |