There are no models available for this part yet.
Overview of AC0805FR-7W330RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0805FR-7W330RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-AC0805FR-7W330RLCT-ND
|
DigiKey | RES 330 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9730 In Stock |
|
$0.0082 / $0.1000 | Buy Now | |
DISTI #
AC0805FR-7W330RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0805 330Ohm 1% Paper T/R - Tape and Reel (Alt: AC0805FR-7W330RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0045 / $0.0047 | Buy Now | |
DISTI #
603-AC0805FR-7W330RL
|
Mouser Electronics | Thick Film Resistors - SMD 330Ohmns 1/8W 0805 1 % AEC-Q200 Double Power Version RoHS: Compliant | 0 |
|
$0.0080 / $0.1300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0037 | Buy Now | ||
DISTI #
SMC-AC0805FR-7W330RL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 18888 |
|
RFQ | ||
Ozdisan Elektronik | RES.(2012) 0805 330 Ohms 1% 1/4W 100PPM AEC-Q200 S | 0 |
|
$0.0071 / $0.0092 | RFQ |
CAD Models for AC0805FR-7W330RL by YAGEO Corporation
Part Data Attributes for AC0805FR-7W330RL by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
330 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for AC0805FR-7W330RL
This table gives cross-reference parts and alternative options found for AC0805FR-7W330RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-7W330RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC0805FG330R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0805FR-7W330RL vs RPC0805FG330R |
RK73H2ALTE3300F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805FR-7W330RL vs RK73H2ALTE3300F |
RK73H2AGTDD3300F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805FR-7W330RL vs RK73H2AGTDD3300F |
RK73H2ARTBK3300F | RES,SMT,THICK FILM,330 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | AC0805FR-7W330RL vs RK73H2ARTBK3300F |
CR20-331FV | Fixed Resistor, CHIP | Hokuriku Electric Industry Co Ltd | AC0805FR-7W330RL vs CR20-331FV |
CRS0805AFX-3300ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | AC0805FR-7W330RL vs CRS0805AFX-3300ELF |
CR-05FP7--330R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AC0805FR-7W330RL vs CR-05FP7--330R |
RK73H2ATTD3300F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805FR-7W330RL vs RK73H2ATTD3300F |
CRM0805AFX-3300ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | AC0805FR-7W330RL vs CRM0805AFX-3300ELF |
RAF05K331FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | AC0805FR-7W330RL vs RAF05K331FT |