-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ATTD3300FCT-ND
|
DigiKey | RES 330 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
65287 In Stock |
|
$0.0035 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD3300F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 330 OHM 1% RoHS: Compliant | 205030 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V36:1790_06799719
|
Arrow Electronics | Res Thick Film 0805 330 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2401 | Americas - 100000 |
|
$0.0035 / $0.0052 | Buy Now |
DISTI #
E02:0323_09369541
|
Arrow Electronics | Res Thick Film 0805 330 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2210 | Europe - 95000 |
|
$0.0033 / $0.0048 | Buy Now |
|
Future Electronics | 330 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0030 / $0.0038 | Buy Now |
DISTI #
84414570
|
Verical | Res Thick Film 0805 330 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 5000 Date Code: 2401 | Americas - 100000 |
|
$0.0052 | Buy Now |
DISTI #
66194641
|
Verical | Res Thick Film 0805 330 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2210 | Americas - 95000 |
|
$0.0033 / $0.0048 | Buy Now |
DISTI #
30578262
|
Verical | Res Thick Film 0805 330 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3290 Package Multiple: 1 | Americas - 14540 |
|
$0.0058 / $0.0096 | Buy Now |
|
Bristol Electronics | 9487 |
|
RFQ | ||
|
Bristol Electronics | 5296 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2ATTD3300F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD3300F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RK73H2ATTD3300F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD3300F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC0805FG330R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ATTD3300F vs RPC0805FG330R |
RK73H2ALTE3300F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD3300F vs RK73H2ALTE3300F |
RK73H2AGTDD3300F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD3300F vs RK73H2AGTDD3300F |
RK73H2ARTBK3300F | RES,SMT,THICK FILM,330 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | RK73H2ATTD3300F vs RK73H2ARTBK3300F |
CR20-331FV | Fixed Resistor, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ATTD3300F vs CR20-331FV |
CRS0805AFX-3300ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73H2ATTD3300F vs CRS0805AFX-3300ELF |
CR-05FP7--330R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ATTD3300F vs CR-05FP7--330R |
AC0805FR-7W330RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ATTD3300F vs AC0805FR-7W330RL |
CRM0805AFX-3300ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73H2ATTD3300F vs CRM0805AFX-3300ELF |
RAF05K331FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD3300F vs RAF05K331FT |